High Voltage DC / DC Converters:

85 Products Found

Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.

Show More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2565417

RoHS

Each
1+
$390.520
($429.57)
5+
$385.400
($423.94)
10+
$376.780
($414.46)
Total:$390.52
Min: 1 / Mult: 1
Regulated
Positive Output
Fixed, Adjustable
1W
5mA
Through Hole
0V
200V
11.5V
16V
C Series
2565449

RoHS

Each
1+
$551.910
($607.10)
5+
$538.360
($592.20)
Total:$551.91
Min: 1 / Mult: 1
Regulated
Positive Output
Programmable
1W
2mA
Through Hole
0V
500V
11.5V
15.5V
CA Series
2565425

RoHS

Each
1+
$455.580
($501.14)
5+
$444.430
($488.87)
Total:$455.58
Min: 1 / Mult: 1
Regulated
Negative Output
Fixed, Adjustable
1W
1mA
Through Hole
0V
-1kV
11.5V
16V
C Series
2565350

RoHS

Each
1+
$182.800
($201.08)
5+
$177.310
($195.04)
10+
$171.820
($189.00)
50+
$157.560
($173.32)
Total:$182.80
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
1W
5mA
Through Hole
0V
200V
700mV
5V
A Series
2565368

RoHS

Each
1+
$306.690
($337.36)
5+
$297.480
($327.23)
10+
$288.260
($317.09)
Total:$306.69
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
1W
660µA
Through Hole
0V
1.5kV
700mV
5V
A Series
2565361

RoHS

Each
1+
$260.230
($286.25)
5+
$256.820
($282.50)
10+
$251.050
($276.16)
Total:$260.23
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
1W
1mA
Through Hole
0V
1kV
700mV
12V
A Series
2565352

RoHS

Each
1+
$213.760
($235.14)
5+
$210.030
($231.03)
10+
$204.530
($224.98)
Total:$213.76
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
1W
3.33mA
Through Hole
0V
300V
700mV
12V
A Series
2565457
Each
1+
$640.430
($704.47)
5+
$626.970
($689.67)
Total:$640.43
Min: 1 / Mult: 1
Regulated
Positive Output
Programmable
1W
500µA
Through Hole
0V
2kV
11.5V
15.5V
CA Series
2565381

RoHS

Each
1+
$210.680
($231.75)
5+
$205.500
($226.05)
10+
$198.020
($217.82)
Total:$210.68
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1W
2mA
Surface Mount
0V
500V
700mV
5V
AG Series
2565442

RoHS

Each
1+
$525.890
($578.48)
5+
$513.040
($564.34)
Total:$525.89
Min: 1 / Mult: 1
Regulated
Negative Output
Programmable
1W
5mA
Through Hole
0V
-200V
11.5V
15.5V
CA Series
2565451

RoHS

Each
1+
$533.680
($587.05)
5+
$524.340
($576.77)
Total:$533.68
Min: 1 / Mult: 1
Regulated
Negative Output
Programmable
1W
1mA
Through Hole
0V
-1kV
11.5V
15.5V
CA Series
2565460
Each
1+
$1,002.270
($1,102.50)
Total:$1,002.27
Min: 1 / Mult: 1
Regulated
Negative Output
Fixed, Adjustable
1W
100µA
Chassis Mount, Through Hole
0V
-10kV
11.5V
16V
CB Series
4226709

RoHS

Each
1+
$464.880
($511.37)
5+
$450.930
($496.02)
Total:$464.88
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
1W
0.33mA
Through Hole
0V
3kV
700mV
24V
A Series
2565452

RoHS

Each
1+
$525.700
($578.27)
5+
$509.930
($560.92)
Total:$525.70
Min: 1 / Mult: 1
Regulated
Positive Output
Programmable
1W
1mA
Through Hole
0V
1kV
11.5V
15.5V
CA Series
2565459
Each
1+
$1,002.270
($1,102.50)
Total:$1,002.27
Min: 1 / Mult: 1
Regulated
Positive Output
Fixed, Adjustable
1W
100µA
Chassis Mount, Through Hole
0V
10kV
11.5V
16V
CB Series
2565375
Each
1+
$523.550
($575.90)
5+
$516.690
($568.36)
Total:$523.55
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
1W
200µA
Through Hole
0V
5kV
700mV
5V
A Series
2565427

RoHS

Each
1+
$455.580
($501.14)
5+
$430.240
($473.26)
Total:$455.58
Min: 1 / Mult: 1
Regulated
Negative Output
Fixed, Adjustable
1W
1mA
Through Hole
0V
-1.25kV
11.5V
16V
C Series
2565423

RoHS

Each
1+
$426.940
($469.63)
5+
$416.470
($458.12)
Total:$426.94
Min: 1 / Mult: 1
Regulated
Negative Output
Fixed, Adjustable
1W
1.67mA
Through Hole
0V
-600V
11.5V
16V
C Series
2565382

RoHS

Each
1+
$257.090
($282.80)
5+
$253.740
($279.11)
10+
$248.040
($272.84)
Total:$257.09
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1W
1mA
Surface Mount
0V
1kV
700mV
5V
AG Series
2565349

RoHS

Each
1+
$182.800
($201.08)
5+
$177.310
($195.04)
10+
$171.830
($189.01)
50+
$149.700
($164.67)
Total:$182.80
Min: 1 / Mult: 1
Proportional
Negative Output
Adjustable
1W
5mA
Through Hole
0V
-200V
700mV
5V
A Series
2565379

RoHS

Each
1+
$179.710
($197.68)
5+
$176.580
($194.24)
10+
$171.990
($189.19)
50+
$154.920
($170.41)
Total:$179.71
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed
1W
5mA
Surface Mount
0V
200V
700mV
5V
AG Series
2565440
Each
1+
$892.040
($981.24)
5+
$878.670
($966.54)
Total:$892.04
Min: 1 / Mult: 1
Regulated
Positive Output
Fixed, Adjustable
1W
125µA
Chassis Mount, Through Hole
0V
8kV
11.5V
16V
C Series
2565421

RoHS

Each
1+
$426.940
($469.63)
5+
$414.140
($455.55)
Total:$426.94
Min: 1 / Mult: 1
Regulated
Positive Output
Fixed, Adjustable
1W
1.67mA
Through Hole
0V
600V
11.5V
16V
C Series
2565374
Each
1+
$430.610
($473.67)
5+
$417.670
($459.44)
Total:$430.61
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
1W
0.33mA
Through Hole
0V
3kV
700mV
5V
A Series
2565433
Each
1+
$732.930
($806.22)
5+
$721.940
($794.13)
Total:$732.93
Min: 1 / Mult: 1
Regulated
Positive Output
Fixed, Adjustable
1W
250µA
Through Hole
0V
4kV
11.5V
16V
C Series
1-25 of 85 items
of 4 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account