Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
High Voltage DC / DC Converters:
9 Products FoundShow More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2565480 | Each | 1+ $729.390 ($802.33)5+ $718.450 ($790.30) | Total:$729.39 Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 10W | 1.67mA | Through Hole | 0V | 6kV | 700mV | 12V | FS Series | ||||
Each | 1+ $294.300 ($323.73)5+ $288.140 ($316.95)10+ $279.330 ($307.26) | Total:$294.30 Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 3W | 500µA | Through Hole | 0V | 6kV | 0V | 15V | E Series | |||||
Each | 1+ $309.790 ($340.77)5+ $305.230 ($335.75)10+ $296.800 ($326.48) | Total:$309.79 Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 1.5W | 250µA | Through Hole | 0V | 6kV | 700mV | 12V | G Series | |||||
Each | 1+ $858.750 ($944.62)5+ $845.880 ($930.47) | Total:$858.75 Min: 1 / Mult: 1 | Regulated | Positive Output | Adjustable | 5W | 0.83mA | Through Hole | 0V | 6kV | 22V | 30V | HRC05 Series | |||||
2565438 | Each | 1+ $817.430 ($899.17)5+ $806.700 ($887.37) | Total:$817.43 Min: 1 / Mult: 1 | Regulated | Positive Output | Fixed, Adjustable | 1W | 166µA | Chassis Mount, Through Hole | 0V | 6kV | 11.5V | 16V | C Series | ||||
2565376 | Each | 1+ $554.530 ($609.98)5+ $544.870 ($599.36) | Total:$554.53 Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 1W | 167µA | Through Hole | 0V | 6kV | 700mV | 5V | A Series | ||||
2565534 | Each | 1+ $641.210 ($705.33)5+ $631.590 ($694.75) | Total:$641.21 Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 500mW | 83µA | Through Hole | 0V | 6kV | 700mV | 5V | Q Series | ||||
2565393 | Each | 1+ $559.700 ($615.67)5+ $551.300 ($606.43) | Total:$559.70 Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 1W | 167µA | Surface Mount | 0V | 6kV | 700mV | 5V | AG Series | ||||
Each | 1+ $1,627.310 ($1,790.04) | Total:$1,627.31 Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 30W | 5mA | Through Hole | 0V | 6kV | 22V | 30V | HRL30 Series | |||||