Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
High Voltage DC / DC Converters:
2 Products FoundShow More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $346.790 ($381.47)5+ $341.590 ($375.75)10+ $336.380 ($370.02) | Total:$346.79 Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 500mW | 417µA | Through Hole | 0V | 1.2kV | 700mV | 5V | Q Series | |||||
Each | 1+ $346.010 ($380.61)5+ $335.640 ($369.20)10+ $325.280 ($357.81) | Total:$346.01 Min: 1 / Mult: 1 | Proportional | Negative Output | Adjustable | 500mW | 417µA | Through Hole | 0V | -1.2kV | 700mV | 5V | Q Series | |||||