Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
High Voltage DC / DC Converters:
6 Products FoundShow More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $495.120 ($544.63) | Total:$495.12 Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 1W | 5mA | Through Hole | 0V | 200V | 4.75V | 5.25V | CA Series | |||||
2565458 | Each | 1+ $604.890 ($665.38) | Total:$604.89 Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 1W | 500µA | Through Hole | 0V | 2kV | 4.75V | 5.25V | CA Series | ||||
Each | 1+ $559.700 ($615.67)5+ $545.980 ($600.58) | Total:$559.70 Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 1W | 800µA | Through Hole | 0V | 1.25kV | 4.75V | 5.25V | CA Series | |||||
Each | 1+ $502.130 ($552.34) | Total:$502.13 Min: 1 / Mult: 1 | Regulated | Negative Output | Programmable | 1W | 800µA | Through Hole | 0V | -1.25kV | 4.75V | 5.25V | CA Series | |||||
Each | 1+ $495.120 ($544.63) | Total:$495.12 Min: 1 / Mult: 1 | Regulated | Negative Output | Programmable | 1W | 2mA | Through Hole | 0V | -500V | 4.75V | 5.25V | CA Series | |||||
Each | 1+ $525.890 ($578.48)5+ $513.040 ($564.34) | Total:$525.89 Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 1W | 2mA | Through Hole | 0V | 500V | 4.75V | 5.25V | CA Series | |||||