5 Product Results Found for "power management"
Find a huge range of DC / DC Non Isolated Board Mount Converters - Fixed Output at element14 Australia. We stock a large selection of DC / DC Non Isolated Board Mount Converters - Fixed Output, including new and most popular products from the world's top manufacturers including: Recom Power & Xp Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.770 ($7.45)10+ $6.470 ($7.12)25+ $6.340 ($6.97)50+ $6.240 ($6.86)100+ $6.090 ($6.70) | Total:$6.77 Min: 1 / Mult: 1 | ITE | - | 1 Output | 2.5W | 5V | 500mA | Fixed | Surface Mount Device | 9V | 36V | 13.5mm | 12.5mm | 4.5mm | ROF-78E Series | |||||
Each | Pricing is unavailable. Please contact customer services. | ITE | - | 1 Output | 2.5W | 5V | 500mA | Fixed | Surface Mount Device | 9V | 36V | 13.5mm | 12.5mm | 4.5mm | ROF-78E Series | ||||||
Each | 1+ $46.750 ($51.42)5+ $45.100 ($49.61)10+ $43.650 ($48.02)50+ $43.010 ($47.31) | Total:$46.75 Min: 1 / Mult: 1 | ITE | SIP | 1 Output | - | 5V | 2A | Fixed, Adjustable | Through Hole | 6.5V | 28V | 32.2mm | 9.1mm | 15mm | R-7 Series | |||||
Each | 1+ $14.140 ($15.55)5+ $13.710 ($15.08)10+ $13.250 ($14.58)50+ $12.730 ($14.00)100+ $12.090 ($13.30)More Pricing... | Total:$14.14 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 900mW | 1.8V | 500mA | Adjustable | Surface Mount Device | 4.75V | 32V | 15.3mm | 12.35mm | 9.24mm | STR Series | |||||
Each | 1+ $11.900 ($13.09)5+ $11.510 ($12.66)10+ $11.280 ($12.41)50+ $11.050 ($12.16)100+ $10.970 ($12.07) | Total:$11.90 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 6W | 12V | 500mA | Adjustable | Surface Mount Device | 15V | 32V | 15.3mm | 12.35mm | 9.24mm | STR Series | |||||