We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
POLA, DIP DC / DC Non Isolated Board Mount Converters - Fixed Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ARTESYN / ADVANCED ENERGY | Each | 1+ $32.040 ($35.24)5+ $30.640 ($33.70)10+ $29.150 ($32.06)50+ $27.790 ($30.57)100+ $27.620 ($30.38)More Pricing... | Total:$32.04 Min: 1 / Mult: 1 | ITE | POLA, DIP | 1 Output | 36W | 3.6V | 10A | Adjustable | Through Hole | 4.5V | 5.5V | 8.5mm | 12.57mm | 22.1mm | TUK SGACK902S Keystone Coupler | ||||
ARTESYN / ADVANCED ENERGY | Each | 1+ $32.040 ($35.24)5+ $30.640 ($33.70)10+ $29.150 ($32.06)50+ $27.790 ($30.57)100+ $27.620 ($30.38)More Pricing... | Total:$32.04 Min: 1 / Mult: 1 | ITE | POLA, DIP | 1 Output | 55W | 5.5V | 10A | Adjustable | Through Hole | 10.8V | 13.2V | 8.5mm | 12.57mm | 22.1mm | TUK SGACK902S Keystone Coupler | ||||