Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRPX-4.0-CT
Order Code3977375
Product RangeRPX Series
Your Part Number
Technical Datasheet
30 total stock globally
Need more?
30 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.360 ($14.696) |
| 5+ | $12.860 ($14.146) |
| 10+ | $12.420 ($13.662) |
| 50+ | $11.860 ($13.046) |
| 100+ | $11.760 ($12.936) |
Price for:Each
Minimum: 1
Multiple: 1
$13.36 ($14.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPX-4.0-CT
Order Code3977375
Product RangeRPX Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeModule
Output Power Max28W
Output Voltage Min1VDC
Output Voltage Max7VDC
Output Current Max4A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min3.8VDC
Input Voltage DC Max36VDC
Height4.1mm
Depth5.5mm
Width5mm
Product RangeRPX Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
RPX-4.0-CT is a RPX-4.0 series buck regulator power module with integrated shielded inductor in a compact 5mm x 5.5mm x 4.1mm thermally-enhanced QFN package. The output voltage can be set with two resistors in the range from 1 up to 7VDC. The output current is up to 4A and is fully protected against continuous short-circuits, output overcurrent, or over-temperature faults, making the device particularly suitable for industrial automation, test and measurement, portable devices, and high density or weight-sensitive applications.
- 3.8 - 36VDC input voltage, 4A output current
- Programmable output voltage: 1 to 7V
- Ultra-high power density: 5.0 x 5.5mm QFN footprint
- Enable, power good, soft start
- Flip-chip technology for improved thermal behaviour
- 3 year warranty
Technical Specifications
Power Supply Applications
-
Output Power Max
28W
Output Voltage Max
7VDC
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
36VDC
Depth
5.5mm
Product Range
RPX Series
DC / DC Converter Type
Module
Output Voltage Min
1VDC
Output Current Max
4A
Input Voltage DC Min
3.8VDC
Height
4.1mm
Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002