LTM8045 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $26.790 ($29.47)10+ $25.390 ($27.93)25+ $24.850 ($27.34)100+ $24.040 ($26.44)273+ $23.480 ($25.83)More Pricing... | Total:$26.79 Min: 1 / Mult: 1 | BGA-40, Micro Module | 2.8V | 18V | 1 Output | 2.5V | BGA | 15V | 40Pins | 700mA | 375mA | Adjustable | 2.8V | 18V | 4.92mm | 200kHz | 11.25mm | Inverting, SEPIC | 6.25mm | 125°C | LTM8045 Series | |||||
Each | 1+ $52.890 ($58.18)10+ $50.100 ($55.11)25+ $49.020 ($53.92)100+ $47.450 ($52.20)273+ $46.330 ($50.96) | Total:$52.89 Min: 1 / Mult: 1 | BGA-40, Micro Module | 2.8V | 18V | 1 Output | 2.5V | BGA | 15V | 40Pins | 700mA | 375mA | Adjustable | 2.8V | 18V | 4.92mm | 200kHz | 11.25mm | Inverting, SEPIC | 6.25mm | 125°C | LTM8045 Series | |||||
Each | 1+ $29.420 ($32.36)10+ $27.860 ($30.65)25+ $27.270 ($30.00)100+ $26.380 ($29.02)273+ $25.760 ($28.34)More Pricing... | Total:$29.42 Min: 1 / Mult: 1 | BGA-40, Micro Module | 2.8V | 18V | 1 Output | 2.5V | BGA | 15V | 40Pins | 700mA | 375mA | Adjustable | 2.8V | 18V | 4.92mm | 200kHz | 11.25mm | Inverting, SEPIC | 6.25mm | 125°C | LTM8045 Series | |||||