LTM4624 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $25.210 ($27.73)10+ $23.880 ($26.27)25+ $23.380 ($25.72)100+ $22.620 ($24.88)260+ $22.110 ($24.32)More Pricing... | Total:$25.21 Min: 1 / Mult: 1 | ITE, Industrial & Medical | BGA-25, Micro Module | 4V | 14V | 1 Output | 600mV | BGA | 5.5V | 25Pins | 4A | 4A | Adjustable | 4V | 14V | 5.01mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4624 Series | |||||
Each | 1+ $22.960 ($25.26)10+ $21.750 ($23.92)25+ $21.290 ($23.42)100+ $20.590 ($22.65)260+ $20.140 ($22.15)More Pricing... | Total:$22.96 Min: 1 / Mult: 1 | ITE, Industrial & Medical | BGA-25, Micro Module | 4V | 14V | 1 Output | 600mV | BGA | 5.5V | 25Pins | 4A | 4A | Adjustable | 4V | 14V | 5.01mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4624 Series | |||||