General Purpose, Industrial Controls, HVAC Systems DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundFind a huge range of General Purpose, Industrial Controls, HVAC Systems DC / DC Non Isolated Board Mount Converters - Adjustable Output at element14 Australia. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as ITE & Industrial, Industrial, ITE & ITE, Industrial & Medical DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Texas Instruments
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3125165 RoHS | Each | 1+ $61.160 ($67.28)5+ $58.880 ($64.77)10+ $56.050 ($61.66)50+ $55.520 ($61.07)100+ $54.800 ($60.28) | Total:$61.16 Min: 1 / Mult: 1 | General Purpose, Industrial Controls, HVAC Systems | DIP | 75.6W | 2.5V | 12.6V | 6A | 7V | 36V | 9mm | 37.97mm | 22.1mm | ||||
3125168 RoHS | Each | 1+ $48.390 ($53.23)5+ $46.570 ($51.23)10+ $43.790 ($48.17)50+ $43.520 ($47.87)100+ $43.240 ($47.56) | Total:$48.39 Min: 1 / Mult: 1 | General Purpose, Industrial Controls, HVAC Systems | DIP | 37.8W | 2.5V | 12.6V | 3A | 7V | 36V | 9mm | 25.27mm | 15.75mm | ||||