Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRPX-2.5-CT
Order Code3264792
Product RangeRPX-2.5Q Series
Your Part Number
Technical Datasheet
14 total stock globally
Need more?
14 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.340 ($14.674) |
| 5+ | $11.680 ($12.848) |
| 10+ | $9.680 ($10.648) |
| 50+ | $8.680 ($9.548) |
| 100+ | $8.360 ($9.196) |
Price for:Each
Minimum: 1
Multiple: 1
$13.34 ($14.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPX-2.5-CT
Order Code3264792
Product RangeRPX-2.5Q Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeModule
Output Power Max15W
Output Voltage Min1.2V
Output Voltage Max6V
Output Current Max2.5A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max28V
Height2.1mm
Depth4.6mm
Width4.1mm
Product RangeRPX-2.5Q Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Power Max
15W
Output Voltage Max
6V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
28V
Depth
4.6mm
Product Range
RPX-2.5Q Series
DC / DC Converter Type
Module
Output Voltage Min
1.2V
Output Current Max
2.5A
Input Voltage DC Min
4.5V
Height
2.1mm
Width
4.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00107