Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRPX-1.0-CT
Order Code3595478
Product RangeRPX-1.0 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.520 ($8.272) |
| 10+ | $7.200 ($7.920) |
| 25+ | $7.050 ($7.755) |
| 50+ | $6.930 ($7.623) |
| 100+ | $6.820 ($7.502) |
| 500+ | $6.650 ($7.315) |
Price for:Each
Minimum: 1
Multiple: 1
$7.52 ($8.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPX-1.0-CT
Order Code3595478
Product RangeRPX-1.0 Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeModule
Output Power Max30W
Output Voltage Min800mV
Output Voltage Max30V
Output Current Max1A
DC / DC Converter Output TypeFixed
Input Voltage DC Min4V
Input Voltage DC Max36V
Height1.6mm
Depth5mm
Width3mm
Product RangeRPX-1.0 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
-
Output Power Max
30W
Output Voltage Max
30V
DC / DC Converter Output Type
Fixed
Input Voltage DC Max
36V
Depth
5mm
Product Range
RPX-1.0 Series
DC / DC Converter Type
Module
Output Voltage Min
800mV
Output Current Max
1A
Input Voltage DC Min
4V
Height
1.6mm
Width
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001