Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoVCP05US05
Order Code1716962
Product RangeVCP05 Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerXP POWER
Manufacturer Part NoVCP05US05
Order Code1716962
Product RangeVCP05 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 15VDC
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Width35.5mm
Height17.02mm
Depth58.5mm
Product RangeVCP05 Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for VCP05US05
3 Products Found
Product Overview
VCP series 5W AC-DC converter with class II construction. Approved by EN60950-1, cUL60950-1, IEC60950-1, EN62368-1, IEC62368-1.
- Output power is 5W, output voltage is 5VDC, output current is 1A, efficiency is 69%
- Universal AC input
- PCB mount, low cost
- No load input power <lt/>0.3W
- Operating temperature range from 0˚C to +70˚C
- Isolation voltage is 3000VDC
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Height
17.02mm
Product Range
VCP05 Series
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
35.5mm
Depth
58.5mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025402