ECE60 Series AC / DC Enclosed Power Supplies:
5 Products FoundECE60 Series AC / DC Enclosed Power Supplies
The ECE60 series of compact encapsulated AC-DC power modules are available in either PCB-mount, chassis-mounted with screw terminals, or in a DIN-rail-mount configuration offering exceptional power density of >10W/in3 .Output voltages are available from 3.3 - 48 VDC and these "green power" modules offer high active mode efficiency and low no load power consumption.
- Ultra Compact Size
- Single Outputs from 3.3 to 48 V
- Encapsulated
- PCB, Chassis and DIN Rail Mount Versions
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Operating Temperature Range -40 to +70 °C
- Peak Load Capability
- Efficiency: 89%
- Add suffix -S to model number to denote chassis mount with screw terminal Type. e.g. ECE60US12-S
- A screw terminal versions (-S) is available with DIN Clip attached. Add suffix‘D', e.g. ECE60US24-SD
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ $159.990 ($175.99)5+ $157.670 ($173.44)10+ $155.340 ($170.87)50+ $148.720 ($163.59) | Total:$159.99 Min: 1 / Mult: 1 | ITE | 1Outputs | 60W | 12VDC | 5A | 85V AC to 264V AC | Fixed | ECE60 Series | ||||
Each | 1+ $164.930 ($181.42)5+ $160.280 ($176.31)10+ $155.340 ($170.87)50+ $148.720 ($163.59) | Total:$164.93 Min: 1 / Mult: 1 | ITE | 1Outputs | 60W | 36VDC | 1.67A | 85V AC to 264V AC | Fixed | ECE60 Series | |||||
Each | 1+ $159.990 ($175.99)5+ $157.670 ($173.44)10+ $155.340 ($170.87)50+ $148.720 ($163.59) | Total:$159.99 Min: 1 / Mult: 1 | ITE | 1Outputs | 50W | 5VDC | 10A | 85V AC to 264V AC | Fixed | ECE60 Series | |||||
Each | 1+ $165.250 ($181.78)5+ $160.280 ($176.31)10+ $155.340 ($170.87)50+ $148.720 ($163.59) | Total:$165.25 Min: 1 / Mult: 1 | ITE | 1Outputs | 60W | 24VDC | 2.5A | 85V AC to 264V AC | Fixed | ECE60 Series | |||||
Each | 1+ $164.930 ($181.42)5+ $160.280 ($176.31)10+ $155.340 ($170.87)50+ $148.720 ($163.59) | Total:$164.93 Min: 1 / Mult: 1 | ITE | 1Outputs | 60W | 9VDC | 6.67A | 85V AC to 264V AC | Fixed | ECE60 Series | |||||