Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $228.280 ($251.108) |
| 5+ | $199.750 ($219.725) |
| 10+ | $166.090 ($182.699) |
Product Information
Product Overview
ABLS1A24031 is an ABLS-regulated switch mode power supply (SMPS) that supplies direct current voltage. It has a rated input of 100V to 240VAC and 140V to 340VDC, a rated output current of 3.13A at 24VDC, and a rated power output of 75W. It is ideal for supplying the DC voltage necessary for automation equipment designed for applications in industrial, commercial, and residential applications such as conveying, packaging, control, food & beverage, mining, oil & gas, and water. It installs on an omega rail or fixed by a screw. It ensures protection against overloads and short circuits with automatic restart after the source of the overload/short circuit has been corrected. It conforms to EN62368-1, ENIEC61010-1/2-201, ENIEC61204-3, EN61000-6-1/2/3/4, EN61000-3-2-3, UL62368-1, UL61010-2-201/-1-201, CSAC22.2No62368-1/No61010-2-201/No61010-1 standards, and certified by CE, CUL listed/recognized, RCM, CB scheme.
- Plastic enclosure material
- 100 to 240VAC single phase, 100 to 240VAC phase to phase, 140 to 340VDC (nominal input voltage)
- 50 to 60Hz nominal network frequency
- 40.0A at 115V, 80.0A at 230V inrush current, 0.55 at 115VAC, 0.45 at 230VAC power factor
- 88% at 230VAC efficiency
- < 120mV residual ripple, < 1.8A 115VAC, < 1A 230VAC, < 0.8A 140VDC current consumption
- 3000VAC input/output dielectric strength, IP20 degree of protection
- Dimension is 102 x 123.6 x 27mm (D x H x W)
Technical Specifications
ITE
75W
3.13A
-
-
-
Fixed
1 Output
24VDC
-
-
-
85V AC to 264V AC
Modicon ABLS Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate