TMV-EN Series Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $20.800 ($22.88)5+ $20.040 ($22.04)10+ $19.710 ($21.68)50+ $18.970 ($20.87)100+ $18.660 ($20.53)More Pricing... | Total:$20.80 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.5mm | 12.5mm | 22mm | 4.5V | 5.5V | TMV-EN Series | |||||
Each | 1+ $20.940 ($23.03)5+ $20.170 ($22.19)10+ $19.840 ($21.82)50+ $19.100 ($21.01)100+ $18.790 ($20.67)More Pricing... | Total:$20.94 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.5mm | 12.5mm | 22mm | 4.5V | 5.5V | TMV-EN Series | |||||
Each | 1+ $21.950 ($24.14)5+ $21.130 ($23.24)10+ $20.790 ($22.87)50+ $20.010 ($22.01)100+ $18.160 ($19.98)More Pricing... | Total:$21.95 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 30mA | -15V | 30mA | Unregulated | 3kV | 5V | Fixed | 7.5mm | 12.5mm | 22mm | 4.5V | 5.5V | TMV-EN Series | |||||
Each | 1+ $21.950 ($24.14)5+ $21.130 ($23.24)10+ $20.790 ($22.87)50+ $20.010 ($22.01)100+ $18.160 ($19.98)More Pricing... | Total:$21.95 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 3kV | 5V | Fixed | 7.5mm | 12.5mm | 22mm | 4.5V | 5.5V | TMV-EN Series | |||||
Each | 1+ $21.950 ($24.14)5+ $21.130 ($23.24)10+ $20.790 ($22.87)50+ $20.010 ($22.01)100+ $18.160 ($19.98)More Pricing... | Total:$21.95 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 5V | Fixed | 7.5mm | 12.5mm | 22mm | 4.5V | 5.5V | TMV-EN Series | |||||
Each | 1+ $21.950 ($24.14)5+ $21.130 ($23.24)10+ $20.790 ($22.87)50+ $20.010 ($22.01)100+ $18.160 ($19.98)More Pricing... | Total:$21.95 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 12V | Fixed | 7.5mm | 12.5mm | 22mm | 10.8V | 13.2V | TMV-EN Series | |||||
Each | 1+ $20.800 ($22.88)5+ $20.040 ($22.04)10+ $19.710 ($21.68)50+ $18.970 ($20.87)100+ $18.660 ($20.53)More Pricing... | Total:$20.80 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.5mm | 12.5mm | 22mm | 10.8V | 13.2V | TMV-EN Series | |||||
Each | 1+ $20.800 ($22.88)5+ $20.040 ($22.04)10+ $19.710 ($21.68)50+ $18.970 ($20.87)100+ $18.660 ($20.53)More Pricing... | Total:$20.80 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.5mm | 12.5mm | 22mm | 4.5V | 5.5V | TMV-EN Series | |||||
Each | 1+ $21.950 ($24.14)5+ $21.130 ($23.24)10+ $20.790 ($22.87)50+ $20.010 ($22.01)100+ $18.160 ($19.98)More Pricing... | Total:$21.95 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 30mA | -15V | 30mA | Unregulated | 3kV | 12V | Fixed | 7.5mm | 12.5mm | 22mm | 10.8V | 13.2V | TMV-EN Series | |||||
Each | 1+ $21.950 ($24.14)5+ $21.130 ($23.24)10+ $20.790 ($22.87)50+ $20.010 ($22.01)100+ $18.160 ($19.98)More Pricing... | Total:$21.95 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 3kV | 12V | Fixed | 7.5mm | 12.5mm | 22mm | 10.8V | 13.2V | TMV-EN Series | |||||