TMR 9 Series Isolated Through Hole DC / DC Converters:
17 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $62.980 ($69.28)5+ $61.510 ($67.66)10+ $60.560 ($66.62)50+ $59.600 ($65.56)100+ $58.840 ($64.72) | Total:$62.98 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | -15V | 300mA | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 18V | TMR 9 Series | |||||
Each | 1+ $59.280 ($65.21)5+ $57.160 ($62.88)10+ $56.650 ($62.32)50+ $56.130 ($61.74)100+ $55.540 ($61.09) | Total:$59.28 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | TMR 9 Series | |||||
Each | 1+ $59.260 ($65.19)5+ $57.180 ($62.90)10+ $56.650 ($62.32)50+ $56.110 ($61.72)100+ $55.800 ($61.38) | Total:$59.26 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 18V | TMR 9 Series | |||||
Each | 1+ $59.300 ($65.23)5+ $56.910 ($62.60)10+ $56.560 ($62.22)50+ $56.210 ($61.83)100+ $55.300 ($60.83) | Total:$59.30 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 15V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | TMR 9 Series | |||||
Each | 1+ $62.980 ($69.28)5+ $60.560 ($66.62)10+ $60.100 ($66.11)50+ $59.630 ($65.59)100+ $59.400 ($65.34) | Total:$62.98 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | -15V | 300mA | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | TMR 9 Series | |||||
Each | 1+ $65.390 ($71.93)5+ $62.970 ($69.27)10+ $61.950 ($68.14)50+ $59.630 ($65.59)100+ $58.660 ($64.53) | Total:$65.39 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 2 Output | 12V | 375mA | -12V | 375mA | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 18V | TMR 9 Series | |||||
Each | 1+ $61.980 ($68.18)5+ $52.100 ($57.31)10+ $49.260 ($54.19)50+ $48.390 ($53.23) | Total:$61.98 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 15V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 18V | TMR 9 Series | |||||
Each | 1+ $59.260 ($65.19)5+ $57.040 ($62.74)10+ $56.590 ($62.25)50+ $56.130 ($61.74)100+ $55.300 ($60.83) | Total:$59.26 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 3.3V | 2A | - | - | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 18V | TMR 9 Series | |||||
Each | 1+ $62.810 ($69.09)5+ $60.600 ($66.66)10+ $58.380 ($64.22)50+ $57.270 ($63.00)100+ $56.330 ($61.96) | Total:$62.81 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 15V | 600mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 36V | 75V | TMR 9 Series | |||||
Each | 1+ $59.260 ($65.19)5+ $58.750 ($64.62)10+ $58.230 ($64.05)50+ $56.060 ($61.67)100+ $55.300 ($60.83) | Total:$59.26 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 12V | 750mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 18V | TMR 9 Series | |||||
Each | 1+ $61.570 ($67.73)5+ $59.270 ($65.20)10+ $58.320 ($64.15)50+ $56.140 ($61.75)100+ $55.230 ($60.75) | Total:$61.57 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 12V | 750mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 36V | 75V | TMR 9 Series | |||||
Each | 1+ $59.280 ($65.21)5+ $56.720 ($62.39)10+ $56.430 ($62.07)50+ $56.130 ($61.74)100+ $55.800 ($61.38) | Total:$59.28 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 12V | 750mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | TMR 9 Series | |||||
Each | 1+ $62.980 ($69.28)5+ $62.450 ($68.70)10+ $61.930 ($68.12)50+ $59.630 ($65.59)100+ $59.400 ($65.34) | Total:$62.98 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 2 Output | 5V | 800mA | -5V | 800mA | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 18V | TMR 9 Series | |||||
Each | 1+ $62.980 ($69.28)5+ $62.450 ($68.70)10+ $61.930 ($68.12)50+ $59.630 ($65.59)100+ $59.400 ($65.34) | Total:$62.98 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 2 Output | 5V | 800mA | -5V | 800mA | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | TMR 9 Series | |||||
Each | 1+ $65.600 ($72.16)5+ $63.860 ($70.25)10+ $62.120 ($68.33)50+ $59.830 ($65.81)100+ $58.840 ($64.72) | Total:$65.60 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 2 Output | 12V | 375mA | -12V | 375mA | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | TMR 9 Series | |||||
Each | 1+ $59.260 ($65.19)5+ $58.750 ($64.62)10+ $58.230 ($64.05)50+ $56.110 ($61.72)100+ $55.300 ($60.83) | Total:$59.26 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 24V | 375mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | TMR 9 Series | |||||
Each | 1+ $59.300 ($65.23)5+ $57.030 ($62.73)10+ $56.590 ($62.25)50+ $56.140 ($61.75)100+ $55.230 ($60.75) | Total:$59.30 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 3.3V | 2A | - | - | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | TMR 9 Series | |||||