IP Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $29.750 ($32.72)5+ $29.010 ($31.91)10+ $28.580 ($31.44)50+ $27.390 ($30.13)100+ $25.560 ($28.12)More Pricing... | Total:$29.75 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 9V | 36V | IP Series | |||||
Each | 1+ $27.780 ($30.56)5+ $27.090 ($29.80)10+ $26.720 ($29.39)50+ $26.140 ($28.75)100+ $25.560 ($28.12)More Pricing... | Total:$27.78 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 9V | 36V | IP Series | |||||
Each | 1+ $29.820 ($32.80)5+ $29.470 ($32.42)10+ $28.780 ($31.66)50+ $28.620 ($31.48)100+ $28.450 ($31.30)More Pricing... | Total:$29.82 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 9V | 36V | IP Series | |||||
Each | 1+ $31.000 ($34.10)5+ $30.060 ($33.07)10+ $29.120 ($32.03)50+ $27.320 ($30.05)100+ $26.040 ($28.64)More Pricing... | Total:$31.00 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.5kV | 12V | Fixed | 9.2mm | 11.1mm | 21.85mm | 4.5V | 18V | IP Series | |||||
Each | 1+ $30.620 ($33.68)5+ $29.700 ($32.67)10+ $28.780 ($31.66)50+ $27.560 ($30.32)100+ $25.720 ($28.29)More Pricing... | Total:$30.62 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 75V | IP Series | |||||
Each | 1+ $33.240 ($36.56)5+ $32.260 ($35.49)10+ $31.260 ($34.39)50+ $29.940 ($32.93)100+ $27.920 ($30.71)More Pricing... | Total:$33.24 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 9V | 36V | IP Series | |||||
Each | 1+ $25.470 ($28.02)5+ $25.460 ($28.01)10+ $25.450 ($28.00)50+ $24.130 ($26.54)100+ $23.650 ($26.02)More Pricing... | Total:$25.47 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 9V | 36V | IP Series | |||||
Each | 1+ $30.350 ($33.38)5+ $29.510 ($32.46)10+ $28.590 ($31.45)50+ $27.390 ($30.13)100+ $25.560 ($28.12)More Pricing... | Total:$30.35 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 75V | IP Series | |||||