Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILVERTEL
Manufacturer Part NoAG7300Copy
Manufacturer Standard Lead Time18 weeks
Order Code
EACH 4472679
EACH 4472679RL
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31.680 ($34.848) |
| 5+ | $31.310 ($34.441) |
| 10+ | $30.930 ($34.023) |
| 25+ | $30.560 ($33.616) |
| 50+ | $30.180 ($33.198) |
Price for:Each
Minimum: 1
Multiple: 1
$31.68 ($34.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILVERTEL
Manufacturer Part NoAG7300Copy
Manufacturer Standard Lead Time18 weeks
Order Code
EACH 4472679
EACH 4472679RL
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeModule
Input Ratio-
Output Power Max120W
No. of Outputs1 Output
Output Voltage - Output 157V
Output Current - Output 12.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom-
DC / DC Converter Output TypeAdjustable
Width34.98mm
Height16.5mm
Depth39.98mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
AG7300 is a high power DC/DC boost converter module. It designed to generate the higher voltages while providing the isolation required for an IEEE802.3 compliant PSE application. For use in single IEEE802.3bt (PoE++) applications, multiple IEEE802.3af/at (PoE/PoE+) applications or power distribution applications. It accepts a wide DC voltage input range from 18V to 36V and provides a regulated adjustable output 48V to 57V, while achieving greater efficiency. The DC/DC converter also has built-in output overload, output short-circuit and over-temperature protection.
- >91% efficient DC/DC converter at 15Vin, 120W output power
- 1500V isolation for IEEE802.3 PoE applications
- 470µF typ input capacitance, 47µF output capacitance
- Overload & short-circuit, thermal protection
- Industrial temperature range, minimal external components required
- Silvertel “design-in” assistance
- Operating temperature range from -40 to +65°C
- Low profile SMT package size – 40mm (L) x 35mm (H)
Technical Specifications
Power Supply Applications
-
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
2.2A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Adjustable
Height
16.5mm
Input Voltage DC Min
18V
Product Range
-
DC / DC Converter Type
Module
Output Power Max
120W
Output Voltage - Output 1
57V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
-
Width
34.98mm
Depth
39.98mm
Input Voltage DC Max
36V
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate