TMR 1SM Series Isolated Surface Mount DC / DC Converters:
13 Products FoundFind a huge range of TMR 1SM Series Isolated Surface Mount DC / DC Converters at element14 Australia. We stock a wide range of Isolated Surface Mount DC / DC Converters, such as TRS 2 Series, TIM 2SM Series, MGJ6 Series & PBT01F Series Isolated Surface Mount DC / DC Converters from the worlds top manufacturers including: Traco Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $21.420 ($23.56)5+ $21.000 ($23.10)10+ $20.720 ($22.79)50+ $20.430 ($22.47)100+ $20.100 ($22.11)More Pricing... | Total:$21.42 Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 13.7mm | 8.45mm | 18.9mm | 18V | 36V | TMR 1SM Series | |||||
Each | 1+ $21.960 ($24.16)5+ $21.060 ($23.17)10+ $20.750 ($22.82)50+ $20.440 ($22.48)100+ $19.630 ($21.59)More Pricing... | Total:$21.96 Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.6kV | 24V | Fixed | 13.7mm | 8.45mm | 18.9mm | 18V | 36V | TMR 1SM Series | |||||
Each | 1+ $21.490 ($23.64)5+ $21.100 ($23.21)10+ $20.650 ($22.72)50+ $20.190 ($22.21)100+ $18.250 ($20.08)More Pricing... | Total:$21.49 Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 5V | Fixed | 13.7mm | 8.45mm | 18.9mm | 4.5V | 9V | TMR 1SM Series | |||||
Each | 1+ $24.180 ($26.60)5+ $23.550 ($25.90)10+ $22.920 ($25.21)50+ $22.050 ($24.26)100+ $21.700 ($23.87)More Pricing... | Total:$24.18 Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.6kV | 24V | Fixed | 13.7mm | 8.45mm | 18.9mm | 18V | 36V | TMR 1SM Series | |||||
Each | 1+ $24.180 ($26.60)5+ $23.550 ($25.90)10+ $22.920 ($25.21)50+ $22.050 ($24.26)100+ $21.700 ($23.87)More Pricing... | Total:$24.18 Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.6kV | 5V | Fixed | 13.7mm | 8.45mm | 18.9mm | 4.5V | 9V | TMR 1SM Series | |||||
Each | 1+ $24.180 ($26.60)5+ $23.550 ($25.90)10+ $22.920 ($25.21)50+ $22.050 ($24.26)100+ $21.700 ($23.87)More Pricing... | Total:$24.18 Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.6kV | 12V | Fixed | 13.7mm | 8.45mm | 18.9mm | 9V | 18V | TMR 1SM Series | |||||
Each | 1+ $21.960 ($24.16)5+ $21.090 ($23.20)10+ $20.770 ($22.85)50+ $20.440 ($22.48)100+ $19.630 ($21.59)More Pricing... | Total:$21.96 Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | 13.7mm | 8.45mm | 18.9mm | 9V | 18V | TMR 1SM Series | |||||
Each | 1+ $24.180 ($26.60)5+ $23.550 ($25.90)10+ $22.920 ($25.21)50+ $22.050 ($24.26)100+ $21.700 ($23.87)More Pricing... | Total:$24.18 Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.6kV | 48V | Fixed | 13.7mm | 8.45mm | 18.9mm | 36V | 75V | TMR 1SM Series | |||||
Each | 1+ $26.020 ($28.62)5+ $24.480 ($26.93)10+ $22.930 ($25.22)50+ $22.900 ($25.19)100+ $22.870 ($25.16)More Pricing... | Total:$26.02 Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.6kV | 48V | Fixed | 13.7mm | 8.45mm | 18.9mm | 36V | 75V | TMR 1SM Series | |||||
Each | 1+ $21.490 ($23.64)5+ $21.340 ($23.47)10+ $21.170 ($23.29)50+ $20.190 ($22.21)100+ $18.250 ($20.08)More Pricing... | Total:$21.49 Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.6kV | 5V | Fixed | 13.7mm | 8.45mm | 18.9mm | 4.5V | 9V | TMR 1SM Series | |||||
Each | 1+ $22.410 ($24.65)5+ $21.580 ($23.74)10+ $21.230 ($23.35)50+ $20.440 ($22.48)100+ $19.630 ($21.59)More Pricing... | Total:$22.41 Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | 13.7mm | 8.45mm | 18.9mm | 36V | 75V | TMR 1SM Series | |||||
Each | 1+ $23.120 ($25.43)5+ $22.180 ($24.40)10+ $21.230 ($23.35)50+ $20.430 ($22.47)100+ $19.630 ($21.59)More Pricing... | Total:$23.12 Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1.6kV | 48V | Fixed | 13.7mm | 8.45mm | 18.9mm | 36V | 75V | TMR 1SM Series | |||||
Each | 1+ $23.120 ($25.43)5+ $22.180 ($24.40)10+ $21.230 ($23.35)50+ $20.430 ($22.47)100+ $19.630 ($21.59)More Pricing... | Total:$23.12 Min: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.6kV | 48V | Fixed | 13.7mm | 8.45mm | 18.9mm | 36V | 75V | TMR 1SM Series | |||||