Isolated DIN Rail Mount DC / DC Converters:
194 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $76.410 ($84.05)5+ $72.860 ($80.15)10+ $69.610 ($76.57)50+ $67.600 ($74.36) | Total:$76.41 Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 45W | 1 Output | 24V | 1.87A | - | - | - | 4kV | Fixed | 800V | 70mm | 135mm | 32mm | 150V | 1.5kV | DDRH-45 Series | |||||
Each | 1+ $95.030 ($104.53)5+ $92.970 ($102.27) | Total:$95.03 Min: 1 / Mult: 1 | ITE & Industrial | 6:1 | 120W | 1 Output | 48V | 2.5A | - | - | - | 4kV | Fixed | 800V | 63mm | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | |||||
PHOENIX CONTACT | Each | 1+ $815.080 ($896.59)5+ $798.780 ($878.66)10+ $782.480 ($860.73)25+ $766.180 ($842.80)50+ $749.880 ($824.87) | Total:$815.08 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ $996.100 ($1,095.71)5+ $976.180 ($1,073.80) | Total:$996.10 Min: 1 / Mult: 1 | ITE | 2:1 | 400W | 1 Output | 24V | 20A | - | - | - | 1.5kV | Fixed | 24V | - | - | - | 18V | 32V | QUINT-PS Series | |||||
Each | 1+ $30.500 ($33.55)5+ $29.140 ($32.05)10+ $27.770 ($30.55)50+ $27.460 ($30.21) | Total:$30.50 Min: 1 / Mult: 1 | ITE, Industrial & Household | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 4kV | Fixed | 24V | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
Each | 1+ $104.110 ($114.52)5+ $99.160 ($109.08)10+ $94.670 ($104.14)50+ $92.040 ($101.24) | Total:$104.11 Min: 1 / Mult: 1 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | 4kV | Fixed, Adjustable | 48V | 32mm | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | |||||
Each | 1+ $104.110 ($114.52)5+ $99.160 ($109.08)10+ $94.670 ($104.14)50+ $92.040 ($101.24) | Total:$104.11 Min: 1 / Mult: 1 | Railway | 2:1 | 99.6W | 1 Output | 12V | 8.3A | - | - | - | 4kV | Fixed, Adjustable | 12V | 32mm | 125.2mm | 102mm | 9V | 18V | DDR-120 Series | |||||
Each | 1+ $155.770 ($171.35)5+ $148.340 ($163.17)10+ $141.840 ($156.02)50+ $137.670 ($151.44) | Total:$155.77 Min: 1 / Mult: 1 | Railway | 2:1 | 240W | 1 Output | 48V | 5A | - | - | - | 4kV | Fixed, Adjustable | 110V | 40mm | 125.2mm | 113.5mm | 67.2V | 154V | DDR-240 Series | |||||
Each | 1+ $125.920 ($138.51)5+ $114.840 ($126.32)10+ $114.540 ($125.99)50+ $102.900 ($113.19) | Total:$125.92 Min: 1 / Mult: 1 | ITE | 2:1 | 12W | 1 Output | 24V | 1A | - | - | Regulated | 1.5kV | Fixed, Adjustable | 12V | 27mm | 75mm | 100mm | 9.5V | 18V | TCL-DC Series | |||||
Each | 1+ $128.900 ($141.79)5+ $115.820 ($127.40)10+ $108.110 ($118.92) | Total:$128.90 Min: 1 / Mult: 1 | ITE | - | - | 1 Output | 24V | 30A | - | - | - | - | Fixed | - | 32mm | 125mm | 125mm | 0V | 60V | PRO DM Series | |||||
Each | 1+ $543.260 ($597.59)5+ $532.400 ($585.64)10+ $521.530 ($573.68) | Total:$543.26 Min: 1 / Mult: 1 | ITE | 1:1 | 720mW | 2 Output | 24V | 30A | 24V | 30mA | - | - | Fixed | 24V | - | - | - | 21.6V | 26.4V | - | |||||
Each | 1+ $326.210 ($358.83)5+ $310.750 ($341.82)10+ $296.980 ($326.68) | Total:$326.21 Min: 1 / Mult: 1 | Railway | 2:1 | 400.8W | 1 Output | 12V | 33.4A | - | - | - | 4kV | Fixed, Adjustable | 48V | 85.5mm | 125.2mm | 128.5mm | 33.6V | 67.2V | DDR-480 Series | |||||
Each | 1+ $127.160 ($139.88)5+ $121.500 ($133.65)10+ $115.830 ($127.41)50+ $110.940 ($122.03) | Total:$127.16 Min: 1 / Mult: 1 | ITE | 4:1 | 24W | 1 Output | 5V | 5A | - | - | Regulated | 1.5kV | Fixed | 24V | 27mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ $842.220 ($926.44)5+ $825.380 ($907.92) | Total:$842.22 Min: 1 / Mult: 1 | ITE | 2:1 | 240W | 1 Output | 48V | 5A | - | - | - | 1.5kV | Fixed | 24V | - | - | - | 18V | 32V | QUINT-PS Series | |||||
Each | 1+ $163.040 ($179.34)5+ $137.140 ($150.85)10+ $134.400 ($147.84)50+ $131.660 ($144.83) | Total:$163.04 Min: 1 / Mult: 1 | ITE | 4:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 1.5kV | Fixed, Adjustable | 60V | 45mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ $74.160 ($81.58)5+ $71.930 ($79.12)10+ $69.710 ($76.68)50+ $66.750 ($73.42) | Total:$74.16 Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | Fixed | 24V | 18mm | 91mm | 56.5mm | 9V | 36V | DDC15 Series | |||||
Each | 1+ $254.240 ($279.66)5+ $249.160 ($274.08)10+ $244.080 ($268.49) | Total:$254.24 Min: 1 / Mult: 1 | ITE | 3:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | - | Fixed | - | - | - | - | 300V | 1kV | UNO POWER Series | |||||
Each | 1+ $627.450 ($690.20)5+ $614.910 ($676.40) | Total:$627.45 Min: 1 / Mult: 1 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | 1.5kV | Fixed | 12V | - | - | - | 9V | 18V | QUINT-PS Series | |||||
Each | 1+ $326.210 ($358.83)5+ $310.750 ($341.82)10+ $296.980 ($326.68) | Total:$326.21 Min: 1 / Mult: 1 | Railway | 2:1 | 480W | 1 Output | 48V | 10A | - | - | - | 4kV | Fixed, Adjustable | 48V | 85.5mm | 125.2mm | 128.5mm | 33.6V | 67.2V | DDR-480 Series | |||||
Each | 1+ $328.830 ($361.71)5+ $325.660 ($358.23)10+ $322.490 ($354.74) | Total:$328.83 Min: 1 / Mult: 1 | ITE | 1:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | - | Fixed | - | 44mm | 125mm | 120mm | 24V | 28.8V | Phaseo ABL8 Series | |||||
Each | 1+ $41.460 ($45.61)5+ $39.450 ($43.40)10+ $37.750 ($41.52)50+ $36.540 ($40.19) | Total:$41.46 Min: 1 / Mult: 1 | Railway | 4:1 | 30W | 1 Output | 15V | 2A | - | - | - | 4kV | Fixed, Adjustable | 48V | 35mm | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
Each | 1+ $326.210 ($358.83)5+ $310.750 ($341.82)10+ $296.980 ($326.68) | Total:$326.21 Min: 1 / Mult: 1 | Railway | 2:1 | 400.8W | 1 Output | 12V | 33.4A | - | - | - | 4kV | Fixed, Adjustable | 110V | 85.5mm | 125.2mm | 128.5mm | 67.2V | 154V | DDR-480 Series | |||||
Each | 1+ $776.310 ($853.94)5+ $760.790 ($836.87) | Total:$776.31 Min: 1 / Mult: 1 | ITE | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | - | Fixed | - | - | - | - | 67.2V | 154V | QUINT-PS Series | |||||
Each | 1+ $759.380 ($835.32)5+ $744.200 ($818.62) | Total:$759.38 Min: 1 / Mult: 1 | ITE | 2:1 | 240W | 1 Output | 48V | 5A | - | - | - | - | Fixed | - | - | - | - | 30V | 60V | QUINT-PS Series | |||||
Each | 1+ $155.770 ($171.35)5+ $148.340 ($163.17)10+ $141.840 ($156.02)50+ $137.670 ($151.44) | Total:$155.77 Min: 1 / Mult: 1 | Railway | 2:1 | 240W | 1 Output | 48V | 5A | - | - | - | 4kV | Fixed, Adjustable | 48V | 40mm | 125.2mm | 113.5mm | 33.6V | 67.2V | DDR-240 Series | |||||