3 Product Results Found for "lamps"
Find a huge range of Power Film Capacitors at element14 Australia. We stock a large selection of Power Film Capacitors, including new and most popular products from the world's top manufacturers including: TDK
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $0.665 ($0.73)100+ $0.570 ($0.63)500+ $0.422 ($0.46)2500+ $0.361 ($0.40)20000+ $0.336 ($0.37) | Metallized PP Stacked | Radial Box - 2 Pin | 3300pF | ± 5% | Compact Fluorescent Lamps, SMPS | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 2.7kV/µs | 10mm | 4mm | 8.5mm | B32620 Series | -55°C | 105°C | ||||||
Each | 10+ $0.703 ($0.77)100+ $0.589 ($0.65)500+ $0.444 ($0.49)1000+ $0.380 ($0.42)2000+ $0.361 ($0.40)More Pricing... | Metallized PP Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | Compact Fluorescent Lamps, SMPS | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 4kV/µs | 10mm | 5mm | 10.5mm | B32620 Series | -55°C | 105°C | ||||||
Each | 10+ $0.627 ($0.69)100+ $0.532 ($0.59)500+ $0.393 ($0.43)1000+ $0.338 ($0.37)3000+ $0.321 ($0.35)More Pricing... | Metallized PP Stacked | Radial Box - 2 Pin | 2200pF | ± 5% | Compact Fluorescent Lamps, SMPS | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 2.7kV/µs | 10mm | 4mm | 8.5mm | B32620 Series | -55°C | 105°C | ||||||