Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007500
Order Code3772473
Product RangeMulticomp Pro Power Line Filters
Your Part Number
54 total stock globally
Need more?
54 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.700 ($18.370) |
| 5+ | $14.310 ($15.741) |
| 15+ | $14.020 ($15.422) |
Price for:Each
Minimum: 1
Multiple: 1
$16.70 ($18.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007500
Order Code3772473
Product RangeMulticomp Pro Power Line Filters
Technical Datasheet
Connector TypeIEC
Power Entry Module ApplicationsGeneral Purpose
Current Rating3A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingFlange Mount
IP RatingIP66
Product RangeMulticomp Pro Power Line Filters
Product Overview
MP007501 is a general purpose EMI filter with high performance and optional IP66 rating, suitable for industrial, electric vehicle, and automotive electronics. It operates at 250VAC and 6A, featuring IEC terminals, single-phase support, and chassis mounting for easy and secure installation. Suitable for electrical and electronic equipment, consumer goods, household equipment, electronic data processing equipment, office automation, EV application, various noisy applications requiring high filter performance.
- Optional IP66 rating enhances protection in harsh environments
- Suitable for various applications
- Minimizes interference with the power supply, improving overall system performance
- IEC connections facilitate easy and secure installation
- Ensures effective EMI suppression, enhancing the reliability and performance of electronic systems
- UL approved
- 6A, 120/250V AC 50-60HZ rated voltage
Technical Specifications
Connector Type
IEC
Current Rating
3A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Flange Mount
Product Range
Multicomp Pro Power Line Filters
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
IP66
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05