Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No1-1415060-1
Order Code1770631
Product RangeSR6Z Series
Also Known AsSR6ZA730
Your Part Number
Technical Datasheet
12 total stock globally
2 more incoming. You can reserve stock now
12 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $243.420 ($267.762) |
| 5+ | $230.080 ($253.088) |
| 10+ | $216.740 ($238.414) |
Price for:Each
Minimum: 1
Multiple: 1
$243.42 ($267.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No1-1415060-1
Order Code1770631
Product RangeSR6Z Series
Also Known AsSR6ZA730
Technical Datasheet
Coil Voltage230VAC
Contact Configuration3PST-NO, 3PST-NC
Product RangeSR6Z Series
Relay MountingDIN Rail
Contact Current8A
Relay TerminalsCage Clamp
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact MaterialSilver Tin Oxide
IP Rating-
Product Overview
The SR6Z series 6-pole Relay with force guided contacts according to EN50205 on DIN-rail mountings. It is suitable for use with the contact monitoring in railway, machine controls and many more applications.
Applications
Industrial, Logistics, Automation & Process Control
Technical Specifications
Coil Voltage
230VAC
Product Range
SR6Z Series
Contact Current
8A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
Contact Configuration
3PST-NO, 3PST-NC
Relay Mounting
DIN Rail
Relay Terminals
Cage Clamp
Contact Voltage DC Nom
-
IP Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11113