Print Page
15,241 total stock globally
Need more?
15,241 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.879 | $8.79 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.879 ($0.9669) |
| 100+ | $0.603 ($0.6633) |
| 500+ | $0.481 ($0.5291) |
| 2500+ | $0.440 ($0.484) |
| 5000+ | $0.431 ($0.4741) |
Full Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10000+ | $0.404 ($0.4444) |
| 50000+ | $0.396 ($0.4356) |
| 100000+ | $0.388 ($0.4268) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA0402-R-070RLCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel4150297
Re-Reel3495397RL
Cut Tape3495397
Product RangePA Series
Technical Datasheet
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyMetal Alloy
Power Rating-
Current Rating20A
Resistor MountingSurface Mount Device
Product RangePA Series
Product Length1.02mm
Product Width0.5mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
PA Jumper resistors are designed to be used as a zero ohm jumper.
- AEC-Q200 qualified
- Halogen-free Epoxy
- High current capability
- High component andequipment reliability
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Power Rating
-
Resistor Mounting
Surface Mount Device
Product Length
1.02mm
Product Height
0.35mm
Operating Temperature Max
125°C
Resistor Technology
Metal Alloy
Current Rating
20A
Product Range
PA Series
Product Width
0.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

![YAGEO PA0402-R-070RL SMD Chip Resistor, Jumper, 0 ohm, 0402 [1005 Metric], Metal Alloy, Current Sense](https://au.element14.com/productimages/standard/en_GB/1140836-40.jpg)