Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.394 | $3.94 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.394 ($0.4334) |
| 100+ | $0.393 ($0.4323) |
| 500+ | $0.392 ($0.4312) |
| 1000+ | $0.391 ($0.4301) |
| 2000+ | $0.390 ($0.429) |
| 4000+ | $0.388 ($0.4268) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA2010-K-070RL
Order Code
Re-Reel4067403RL
Cut Tape4067403
Product RangePA Series
Technical Datasheet
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyMetal Alloy
Power Rating2W
Current Rating100A
Resistor MountingSurface Mount Device
Product RangePA Series
Product Length5.08mm
Product Width2.54mm
Product Height0.4mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
PA2010-K-070RL is a PA series high-precision, automotive grade metal current sensor resistor (low TCR) designed to be used as a zero ohm jumper. Typical applications include smart phone, batteries, computer, telecom / datacom, industrial / power supply and car electronics.
- Zero ohm chip resistor
- Rated current is 100A
- 2010 [5025 Metric] case size
- Power rating is 2W
- Operating temperature range from -55°C to 170°C
- AEC-Q200 qualified
- Low Thermal EMF
- High current capability
- High component and equipment reliability
Technical Specifications
Resistor Case / Package
2010 [5025 Metric]
Power Rating
2W
Resistor Mounting
Surface Mount Device
Product Length
5.08mm
Product Height
0.4mm
Operating Temperature Max
170°C
Resistor Technology
Metal Alloy
Current Rating
100A
Product Range
PA Series
Product Width
2.54mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055