Zero Ohm Resistors:

729 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistance
Resistor Technology
Power Rating
Current Rating
Resistor Mounting
Resistance Tolerance
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3548463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.017
($0.02)
100+
$0.010
($0.01)
500+
$0.008
($0.01)
1000+
$0.006
($0.01)
2500+
$0.006
($0.01)
More Pricing...
Total:$0.17
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
-
1A
Surface Mount Device
-
RK73Z Series
1.6mm
0.8mm
0.45mm
-55°C
155°C
3225398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.404
($0.44)
Total:$4.04
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Metal Plate
135mW
26A
Surface Mount Device
-
JR Series
1.6mm
0.85mm
0.35mm
-55°C
150°C
4158580

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
$0.013
($0.01)
25000+
$0.011
($0.01)
50000+
$0.009
($0.01)
Total:$65.00
Min: 5000 / Mult: 5000
0805 [2012 Metric]
-
Thick Film
125mW
2A
Surface Mount Device
-
CR-A-AS Series
2.01mm
1.25mm
0.5mm
-55°C
155°C
4207917RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.115
($0.13)
1000+
$0.111
($0.12)
Total:$57.50
Min: 500 / Mult: 1
0612 Wide [1632 Metric]
-
Thick Film
1.5W
6A
Surface Mount Device
-
3430 Series
1.55mm
3mm
0.55mm
-55°C
155°C
3951180RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.011
($0.01)
2500+
$0.009
($0.01)
5000+
$0.008
($0.01)
Total:$5.50
Min: 500 / Mult: 10
0402 [1005 Metric]
-
Thick Film
63mW
1A
Surface Mount Device
-
AF Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
3974860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.083
($0.09)
250+
$0.050
($0.06)
1000+
$0.046
($0.05)
5000+
$0.036
($0.04)
10000+
$0.030
($0.03)
More Pricing...
Total:$0.83
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
330mW
-
Surface Mount Device
-
CRCW-HP e3 Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
4158582

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
$0.012
($0.01)
25000+
$0.010
($0.01)
50000+
$0.008
($0.01)
Total:$60.00
Min: 5000 / Mult: 5000
0805 [2012 Metric]
-
Thick Film
125mW
2A
Surface Mount Device
-
CR Series
2.01mm
1.25mm
0.5mm
-55°C
155°C
4165239

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
$0.225
($0.25)
25000+
$0.197
($0.22)
50000+
$0.163
($0.18)
Total:$1,125.00
Min: 5000 / Mult: 5000
1210 [3225 Metric]
-
Thick Film
750mW
12A
Surface Mount Device
-
CRCW-HP e3 Series
3.2mm
2.5mm
0.6mm
-55°C
155°C
4150298

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
$0.788
($0.87)
25000+
$0.773
($0.85)
50000+
$0.757
($0.83)
Total:$3,940.00
Min: 5000 / Mult: 5000
0805 [2012 Metric]
-
Metal Alloy
200mW
20A
Surface Mount Device
-
PA Series
2mm
1.2mm
0.4mm
-55°C
155°C
4158584

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
$0.078
($0.09)
20000+
$0.068
($0.07)
40000+
$0.056
($0.06)
Total:$312.00
Min: 4000 / Mult: 4000
2010 [5025 Metric]
-
Thick Film
500mW
2A
Surface Mount Device
-
CR Series
5mm
2.5mm
0.6mm
-55°C
155°C
4149925

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
$0.011
($0.01)
50000+
$0.010
($0.01)
100000+
$0.008
($0.01)
Total:$110.00
Min: 10000 / Mult: 10000
0402 [1005 Metric]
-
Thick Film
63mW
1A
Surface Mount Device
-
AA Series
1mm
0.5mm
0.35mm
-55°C
155°C
4150297

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
$0.380
($0.42)
50000+
$0.373
($0.41)
100000+
$0.365
($0.40)
Total:$3,800.00
Min: 10000 / Mult: 10000
0402 [1005 Metric]
-
Metal Alloy
100mW
23A
Surface Mount Device
-
PA Series
1mm
0.55mm
0.35mm
-55°C
125°C
4150465

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
$0.022
($0.02)
50000+
$0.021
($0.02)
100000+
$0.020
($0.02)
Total:$220.00
Min: 10000 / Mult: 10000
0201 [0603 Metric]
-
Thick Film
50mW
500mA
Surface Mount Device
-
RC_P Series
0.6mm
0.3mm
0.23mm
-55°C
155°C
4150344

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
20000+
$0.034
($0.04)
100000+
$0.033
($0.04)
200000+
$0.032
($0.04)
Total:$680.00
Min: 20000 / Mult: 20000
01005 [0402 Metric]
-
Thick Film
31.25mW
500mA
Surface Mount Device
-
RC_L Series
0.4mm
0.2mm
0.13mm
-55°C
155°C
4067403RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.423
($0.47)
500+
$0.421
($0.46)
1000+
$0.418
($0.46)
2000+
$0.416
($0.46)
4000+
$0.413
($0.45)
Total:$42.30
Min: 100 / Mult: 10
2010 [5025 Metric]
-
Metal Alloy
2W
100A
Surface Mount Device
-
PA Series
5.08mm
2.54mm
0.4mm
-55°C
170°C
4150271

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
$0.064
($0.07)
20000+
$0.050
($0.06)
40000+
$0.046
($0.05)
Total:$256.00
Min: 4000 / Mult: 4000
2010 [5025 Metric]
-
Thick Film
750mW
2A
Surface Mount Device
-
AC Series
5mm
2.5mm
0.55mm
-55°C
155°C
4150283

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
$0.013
($0.01)
25000+
$0.011
($0.01)
50000+
$0.009
($0.01)
Total:$65.00
Min: 5000 / Mult: 5000
0603 [1608 Metric]
-
Ceramic
100mW
1A
Surface Mount Device
-
AF Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
4150280

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
$0.006
($0.01)
50000+
$0.005
($0.01)
100000+
$0.004
($0.00)
Total:$60.00
Min: 10000 / Mult: 10000
0402 [1005 Metric]
-
Ceramic
63mW
1A
Surface Mount Device
-
AF Series
1mm
0.5mm
0.35mm
-55°C
155°C
4165245

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
$0.069
($0.08)
25000+
$0.064
($0.07)
50000+
$0.058
($0.06)
Total:$345.00
Min: 5000 / Mult: 5000
0612 Wide [1632 Metric]
-
Thick Film
1W
6A
Surface Mount Device
-
RCL e3 Series
1.6mm
3.2mm
0.55mm
-55°C
155°C
4150270

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
$0.059
($0.06)
25000+
$0.042
($0.05)
50000+
$0.025
($0.03)
Total:$295.00
Min: 5000 / Mult: 5000
1210 [3225 Metric]
-
Thick Film
500mW
2A
Surface Mount Device
-
AC Series
3.1mm
2.5mm
0.55mm
-55°C
155°C
4150164

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
$0.006
($0.01)
25000+
$0.005
($0.01)
50000+
$0.004
($0.00)
Total:$30.00
Min: 5000 / Mult: 5000
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
AC Series
1.6mm
0.8mm
0.45mm
-55°C
155°C
4150991

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
$0.008
($0.01)
50000+
$0.007
($0.01)
100000+
$0.006
($0.01)
Total:$80.00
Min: 10000 / Mult: 10000
0402 [1005 Metric]
-
Thick Film
63mW
1A
Surface Mount Device
-
RC_P Series
1mm
0.5mm
0.35mm
-55°C
155°C
4158576

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
$0.009
($0.01)
50000+
$0.007
($0.01)
100000+
$0.005
($0.01)
Total:$90.00
Min: 10000 / Mult: 10000
0201 [0603 Metric]
-
Thick Film
50mW
500mA
Surface Mount Device
-
CR-A Series
0.6mm
0.3mm
0.23mm
-55°C
125°C
4150275

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
$0.099
($0.11)
20000+
$0.096
($0.11)
40000+
$0.092
($0.10)
Total:$396.00
Min: 4000 / Mult: 4000
2512 [6432 Metric]
-
Thick Film
1W
2A
Surface Mount Device
-
AC Series
6.35mm
3.1mm
0.55mm
-55°C
155°C
4067403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.425
($0.47)
100+
$0.423
($0.47)
500+
$0.421
($0.46)
1000+
$0.418
($0.46)
2000+
$0.416
($0.46)
More Pricing...
Total:$4.25
Min: 10 / Mult: 10
2010 [5025 Metric]
-
Metal Alloy
2W
100A
Surface Mount Device
-
PA Series
5.08mm
2.54mm
0.4mm
-55°C
170°C
626-650 of 729 items
of 30 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account