Zero Ohm Resistors:

731 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistance
Resistor Technology
Power Rating
Current Rating
Resistor Mounting
Resistance Tolerance
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2799604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.144
($0.16)
100+
$0.098
($0.11)
500+
$0.094
($0.10)
1000+
$0.089
($0.10)
2500+
$0.084
($0.09)
Total:$1.44
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
2A
Surface Mount Device
-
ERJ-S06 Series
2.01mm
1.25mm
0.6mm
-55°C
155°C
2797494

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
20000+
$0.059
($0.06)
100000+
$0.058
($0.06)
200000+
$0.057
($0.06)
Total:$1,180.00
Min: 20000 / Mult: 20000
01005 [0402 Metric]
-
Thick Film
31mW
500mA
Surface Mount Device
-
ERJ-XGN Series
0.4mm
0.2mm
0.13mm
-55°C
125°C
3102706

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
$0.066
($0.07)
Total:$660.00
Min: 10000 / Mult: 10000
0402 [1005 Metric]
-
Metal Alloy
-
20A
Surface Mount Device
-
-
1.02mm
0.5mm
0.25mm
-55°C
155°C
2797472

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
$0.082
($0.09)
25000+
$0.072
($0.08)
50000+
$0.059
($0.06)
Total:$410.00
Min: 5000 / Mult: 5000
0805 [2012 Metric]
-
Thick Film
125mW
2A
Surface Mount Device
-
ERJ-S06 Series
2.01mm
1.25mm
0.6mm
-55°C
155°C
2667669

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
$0.003
($0.00)
50000+
$0.002
($0.00)
Total:$30.00
Min: 10000 / Mult: 10000
0402 [1005 Metric]
-
Thick Film
62.5mW
1A
Surface Mount Device
-
WR Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
2693128
Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
$0.042
($0.05)
25000+
$0.037
($0.04)
50000+
$0.030
($0.03)
Total:$210.00
Min: 5000 / Mult: 5000
0805 [2012 Metric]
-
Thick Film
125mW
2.5A
Surface Mount Device
-
CRCW Series
2.01mm
1.25mm
0.45mm
-55°C
155°C
3102710

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
$0.137
($0.15)
Total:$548.00
Min: 4000 / Mult: 4000
2010 [5025 Metric]
-
Metal Alloy
-
50A
Surface Mount Device
-
-
5mm
2.5mm
0.5mm
-55°C
155°C
2799603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.134
($0.15)
100+
$0.088
($0.10)
500+
$0.081
($0.09)
2500+
$0.074
($0.08)
5000+
$0.067
($0.07)
Total:$1.34
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
ERJ-S02 Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
2799511RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.014
($0.02)
2500+
$0.013
($0.01)
7500+
$0.009
($0.01)
Total:$7.00
Min: 500 / Mult: 10
0201 [0603 Metric]
-
Thick Film
50mW
500mA
Surface Mount Device
-
ERJ-1GN Series
0.6mm
0.3mm
0.23mm
-55°C
125°C
2799603RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.081
($0.09)
2500+
$0.074
($0.08)
5000+
$0.067
($0.07)
Total:$40.50
Min: 500 / Mult: 10
0402 [1005 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
ERJ-S02 Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
3392686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.029
($0.03)
100+
$0.019
($0.02)
500+
$0.016
($0.02)
1000+
$0.014
($0.02)
2500+
$0.012
($0.01)
More Pricing...
Total:$0.29
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
-
1.6mm
0.85mm
0.45mm
-55°C
155°C
3392686RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.016
($0.02)
1000+
$0.014
($0.02)
2500+
$0.012
($0.01)
5000+
$0.009
($0.01)
Total:$8.00
Min: 500 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
-
1.6mm
0.85mm
0.45mm
-55°C
155°C
3392974RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.088
($0.10)
1000+
$0.076
($0.08)
2000+
$0.064
($0.07)
4000+
$0.057
($0.06)
20000+
$0.049
($0.05)
More Pricing...
Total:$44.00
Min: 500 / Mult: 10
2010 [5025 Metric]
-
Thick Film
750mW
2A
Surface Mount Device
-
-
3.1mm
2.6mm
0.55mm
-55°C
155°C
3392974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.276
($0.30)
100+
$0.130
($0.14)
500+
$0.088
($0.10)
1000+
$0.076
($0.08)
2000+
$0.064
($0.07)
More Pricing...
Total:$2.76
Min: 10 / Mult: 10
2010 [5025 Metric]
-
Thick Film
750mW
2A
Surface Mount Device
-
-
3.1mm
2.6mm
0.55mm
-55°C
155°C
3495165RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.015
($0.02)
2500+
$0.013
($0.01)
5000+
$0.012
($0.01)
Total:$7.50
Min: 500 / Mult: 10
0402 [1005 Metric]
-
Thick Film
62.5mW
1A
Surface Mount Device
-
AA Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
3235775

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
$0.147
($0.16)
Total:$294.00
Min: 2000 / Mult: 2000
2512 [6432 Metric]
-
Thick Film
3W
2A
Surface Mount Device
-
-
6.35mm
3.2mm
0.55mm
-55°C
155°C
2799604RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.094
($0.10)
1000+
$0.089
($0.10)
2500+
$0.084
($0.09)
Total:$47.00
Min: 500 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
2A
Surface Mount Device
-
ERJ-S06 Series
2.01mm
1.25mm
0.6mm
-55°C
155°C
3213527

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
$0.030
($0.03)
Total:$300.00
Min: 10000 / Mult: 10000
0402 [1005 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
-
1.02mm
0.5mm
0.35mm
-55°C
155°C
3393067RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.149
($0.16)
1000+
$0.125
($0.14)
2000+
$0.118
($0.13)
4000+
$0.112
($0.12)
20000+
$0.095
($0.10)
More Pricing...
Total:$74.50
Min: 500 / Mult: 10
2512 [6432 Metric]
-
Thick Film
1W
2A
Surface Mount Device
-
-
6.35mm
3.2mm
0.55mm
-55°C
155°C
3495165

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.025
($0.03)
100+
$0.017
($0.02)
500+
$0.015
($0.02)
2500+
$0.013
($0.01)
5000+
$0.012
($0.01)
Total:$0.25
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thick Film
62.5mW
1A
Surface Mount Device
-
AA Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
3548464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.029
($0.03)
100+
$0.017
($0.02)
500+
$0.013
($0.01)
1000+
$0.011
($0.01)
2500+
$0.009
($0.01)
More Pricing...
Total:$0.29
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
-
5A
Surface Mount Device
-
RK73Z Series
2.01mm
1.25mm
0.5mm
-55°C
155°C
3548465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.034
($0.04)
100+
$0.020
($0.02)
500+
$0.017
($0.02)
1000+
$0.013
($0.01)
2500+
$0.012
($0.01)
More Pricing...
Total:$0.34
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Thick Film
-
10A
Surface Mount Device
-
RK73Z Series
3.2mm
1.6mm
0.6mm
-55°C
155°C
3548463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.017
($0.02)
100+
$0.010
($0.01)
500+
$0.008
($0.01)
1000+
$0.006
($0.01)
2500+
$0.006
($0.01)
More Pricing...
Total:$0.17
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
-
1A
Surface Mount Device
-
RK73Z Series
1.6mm
0.8mm
0.45mm
-55°C
155°C
3225398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.404
($0.44)
Total:$4.04
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Metal Plate
135mW
26A
Surface Mount Device
-
JR Series
1.6mm
0.85mm
0.35mm
-55°C
150°C
4150465

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
$0.022
($0.02)
50000+
$0.021
($0.02)
100000+
$0.020
($0.02)
Total:$220.00
Min: 10000 / Mult: 10000
0201 [0603 Metric]
-
Thick Film
50mW
500mA
Surface Mount Device
-
RC_P Series
0.6mm
0.3mm
0.23mm
-55°C
155°C
601-625 of 731 items
of 30 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account