Zero Ohm Resistors:

731 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistance
Resistor Technology
Power Rating
Current Rating
Resistor Mounting
Resistance Tolerance
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9233130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.013
($0.01)
100+
$0.010
($0.01)
500+
$0.009
($0.01)
1000+
$0.008
($0.01)
2500+
$0.007
($0.01)
Total:$0.13
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
RC_L Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
2421887

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
$0.005
($0.01)
50000+
$0.004
($0.00)
100000+
$0.003
($0.00)
Total:$50.00
Min: 10000 / Mult: 10000
0402 [1005 Metric]
-
Thick Film
62.5mW
1A
Surface Mount Device
-
RC_L Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
2797485

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
$0.017
($0.02)
50000+
$0.016
($0.02)
100000+
$0.015
($0.02)
Total:$170.00
Min: 10000 / Mult: 10000
0402 [1005 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
ERJ-U02 Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
9233130RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.009
($0.01)
1000+
$0.008
($0.01)
2500+
$0.007
($0.01)
Total:$4.50
Min: 500 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
RC_L Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
2373791

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.024
($0.03)
25000+
$0.022
($0.02)
50000+
$0.021
($0.02)
Total:$120.00
Min: 5000 / Mult: 5000
-
-
-
-
-
-
-
-
-
-
-
-
-
2497961

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
$0.015
($0.02)
Total:$225.00
Min: 15000 / Mult: 15000
0201 [0603 Metric]
-
Thick Film
50mW
-
Surface Mount Device
-
WR Series
0.6mm
0.3mm
0.23mm
-55°C
125°C
2693867

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
$0.056
($0.06)
20000+
$0.055
($0.06)
40000+
$0.054
($0.06)
Total:$224.00
Min: 4000 / Mult: 4000
2512 [6432 Metric]
-
Thick Film
1W
2A
Surface Mount Device
-
RC_L Series
6.35mm
3.1mm
0.55mm
-55°C
155°C
2614345

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
$0.210
($0.23)
10000+
$0.184
($0.20)
20000+
$0.152
($0.17)
Total:$420.00
Min: 2000 / Mult: 2000
2512 [6432 Metric]
-
Thick Film
1W
7A
Surface Mount Device
-
CRCW e3 Series
6.3mm
3.15mm
0.6mm
-55°C
155°C
2614278

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
$0.032
($0.04)
50000+
$0.028
($0.03)
100000+
$0.023
($0.03)
Total:$320.00
Min: 10000 / Mult: 10000
0402 [1005 Metric]
-
Thick Film
200mW
3A
Surface Mount Device
-
CRCW-HP e3 Series
1.02mm
0.5mm
0.3mm
-55°C
155°C
2797350

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
$0.008
($0.01)
75000+
$0.007
($0.01)
150000+
$0.006
($0.01)
Total:$120.00
Min: 15000 / Mult: 15000
0201 [0603 Metric]
-
Thick Film
50mW
500mA
Surface Mount Device
-
ERJ-1GN Series
0.6mm
0.3mm
0.23mm
-55°C
125°C
2422106

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
$0.063
($0.07)
25000+
$0.030
($0.03)
50000+
$0.028
($0.03)
Total:$315.00
Min: 5000 / Mult: 5000
1206 [3216 Metric]
-
Thick Film
250mW
2A
Surface Mount Device
-
WCR Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
3102707

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
$0.088
($0.10)
Total:$440.00
Min: 5000 / Mult: 5000
0603 [1608 Metric]
-
Metal Alloy
-
22.4A
Surface Mount Device
-
-
1.6mm
0.85mm
0.42mm
-55°C
155°C
2614299

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
$0.031
($0.03)
25000+
$0.025
($0.03)
50000+
$0.024
($0.03)
Total:$155.00
Min: 5000 / Mult: 5000
0603 [1608 Metric]
-
Thick Film
330mW
5A
Surface Mount Device
-
CRCW-HP e3 Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
2799511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.021
($0.02)
100+
$0.015
($0.02)
500+
$0.014
($0.02)
2500+
$0.013
($0.01)
7500+
$0.009
($0.01)
Total:$0.21
Min: 10 / Mult: 10
0201 [0603 Metric]
-
Thick Film
50mW
500mA
Surface Mount Device
-
ERJ-1GN Series
0.6mm
0.3mm
0.23mm
-55°C
125°C
2797471

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
$0.061
($0.07)
50000+
$0.059
($0.06)
100000+
$0.056
($0.06)
Total:$610.00
Min: 10000 / Mult: 10000
0402 [1005 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
ERJ-S02 Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
3393067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.538
($0.59)
100+
$0.194
($0.21)
500+
$0.149
($0.16)
1000+
$0.125
($0.14)
2000+
$0.118
($0.13)
More Pricing...
Total:$5.38
Min: 10 / Mult: 10
2512 [6432 Metric]
-
Thick Film
1W
2A
Surface Mount Device
-
-
6.35mm
3.2mm
0.55mm
-55°C
155°C
3922847

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
$0.144
($0.16)
25000+
$0.142
($0.16)
50000+
$0.139
($0.15)
Total:$720.00
Min: 5000 / Mult: 5000
0603 [1608 Metric]
-
Metal Alloy
500mW
50A
Surface Mount Device
-
PA Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
2614331

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
$0.064
($0.07)
25000+
$0.063
($0.07)
50000+
$0.062
($0.07)
Total:$320.00
Min: 5000 / Mult: 5000
1206 [3216 Metric]
-
Thick Film
750mW
10A
Surface Mount Device
-
CRCW-HP e3 Series
3.2mm
1.6mm
0.5mm
-55°C
155°C
3214944

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
$0.043
($0.05)
Total:$129.00
Min: 3000 / Mult: 3000
MELF 0102 [2211 Metric]
-
Metal Film
125mW
2A
Surface Mount Device
-
-
2.2mm
-
-
-55°C
155°C
2422066

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
$0.022
($0.02)
25000+
$0.018
($0.02)
50000+
$0.016
($0.02)
Total:$110.00
Min: 5000 / Mult: 5000
0805 [2012 Metric]
-
Thick Film
125mW
1.5A
Surface Mount Device
-
WCR Series
2.01mm
1.25mm
0.55mm
-55°C
155°C
2692270

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
$0.015
($0.02)
Total:$75.00
Min: 5000 / Mult: 5000
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
-
1.6mm
0.85mm
0.45mm
-55°C
155°C
2693855

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
$0.042
($0.05)
20000+
$0.036
($0.04)
40000+
$0.035
($0.04)
Total:$168.00
Min: 4000 / Mult: 4000
2010 [5025 Metric]
-
Thick Film
750mW
2A
Surface Mount Device
-
RC_L Series
5mm
2.5mm
0.55mm
-55°C
155°C
2693180
Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
$0.180
($0.20)
25000+
$0.157
($0.17)
50000+
$0.130
($0.14)
Total:$900.00
Min: 5000 / Mult: 5000
1210 [3225 Metric]
-
Thick Film
500mW
5A
Surface Mount Device
-
CRCW Series
3.2mm
2.5mm
0.55mm
-55°C
155°C
2693128
Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
$0.042
($0.05)
25000+
$0.037
($0.04)
50000+
$0.030
($0.03)
Total:$210.00
Min: 5000 / Mult: 5000
0805 [2012 Metric]
-
Thick Film
125mW
2.5A
Surface Mount Device
-
CRCW Series
2.01mm
1.25mm
0.45mm
-55°C
155°C
3102710

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
$0.137
($0.15)
Total:$548.00
Min: 4000 / Mult: 4000
2010 [5025 Metric]
-
Metal Alloy
-
50A
Surface Mount Device
-
-
5mm
2.5mm
0.5mm
-55°C
155°C
576-600 of 731 items
of 30 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account