0
0 Items$0.00

Through Hole Resistors :

258 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
1751862

RoHS

Each
1+ $3.380($3.72)
50+ $1.750($1.92)
100+ $1.590($1.75)
250+ $1.410($1.55)
500+ $1.300($1.43)
More Pricing...
5.6kohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
9503625

RoHS

Each
1+ $3.290($3.62)
50+ $1.620($1.78)
100+ $1.510($1.66)
250+ $1.310($1.44)
500+ $1.100($1.21)
More Pricing...
10ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
9503714

RoHS

Each
1+ $3.830($4.21)
50+ $1.990($2.19)
100+ $1.930($2.12)
250+ $1.830($2.01)
500+ $1.720($1.89)
More Pricing...
1.5kohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
1565226

RoHS

Each
1+ $1.940($2.13)
50+ $0.902($0.99)
100+ $0.680($0.75)
250+ $0.360($0.40)
150ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 150ppm/°C
Flame Proof
5.6mm
13mm
-55°C
155°C
9504095

RoHS

Each
1+ $2.800($3.08)
50+ $1.400($1.54)
100+ $1.110($1.22)
250+ $0.943($1.04)
500+ $0.863($0.95)
More Pricing...
4.7ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
9503617

RoHS

Each
1+ $4.620($5.08)
50+ $2.350($2.58)
100+ $1.940($2.13)
250+ $1.680($1.85)
500+ $1.360($1.50)
More Pricing...
10ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
9503463

RoHS

Each
1+ $4.730($5.20)
50+ $2.640($2.90)
100+ $2.600($2.86)
250+ $2.230($2.45)
500+ $1.850($2.04)
More Pricing...
0.1ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
1219290

RoHS

Each
1+ $2.290($2.52)
10+ $1.010($1.11)
50+ $1.070($1.18)
100+ $0.797($0.88)
250+ $0.712($0.78)
More Pricing...
1kohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-55°C
155°C
1565268

RoHS

Each
1+ $1.930($2.12)
50+ $0.900($0.99)
100+ $0.679($0.75)
250+ $0.602($0.66)
500+ $0.542($0.60)
More Pricing...
8.2ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-55°C
155°C
9503889

RoHS

Each
1+ $3.120($3.43)
50+ $1.890($2.08)
100+ $1.460($1.61)
250+ $1.280($1.41)
500+ $1.160($1.28)
More Pricing...
2ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
1219276

RoHS

Each
1+ $2.310($2.54)
10+ $1.010($1.11)
50+ $1.090($1.20)
100+ $0.810($0.89)
250+ $0.724($0.80)
More Pricing...
68ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-55°C
155°C
9503650

RoHS

Each
1+ $3.810($4.19)
50+ $2.080($2.29)
100+ $2.070($2.28)
250+ $2.010($2.21)
500+ $1.940($2.13)
More Pricing...
150ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
9504230

RoHS

Each
1+ $5.060($5.57)
50+ $2.480($2.73)
100+ $2.400($2.64)
250+ $2.210($2.43)
500+ $2.010($2.21)
More Pricing...
680ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
9503838

RoHS

Each
1+ $3.700($4.07)
50+ $1.940($2.13)
100+ $1.910($2.10)
250+ $1.770($1.95)
500+ $1.620($1.78)
More Pricing...
27ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
9503978

RoHS

Each
1+ $3.230($3.55)
50+ $1.430($1.57)
100+ $1.280($1.41)
250+ $1.130($1.24)
500+ $1.050($1.16)
More Pricing...
39ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
9503781

RoHS

Each
1+ $4.700($5.17)
50+ $2.350($2.58)
100+ $2.330($2.56)
250+ $2.200($2.42)
500+ $2.060($2.27)
More Pricing...
220ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
1219265

RoHS

Each
1+ $2.310($2.54)
50+ $1.090($1.20)
100+ $0.856($0.94)
250+ $0.837($0.92)
500+ $0.818($0.90)
More Pricing...
10ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-55°C
155°C
9503790

RoHS

Each
1+ $3.330($3.66)
50+ $1.660($1.83)
100+ $1.330($1.46)
250+ $1.220($1.34)
500+ $1.110($1.22)
More Pricing...
22ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
9503510

RoHS

Each
1+ $3.400($3.74)
50+ $2.060($2.27)
100+ $1.590($1.75)
250+ $1.400($1.54)
500+ $1.260($1.39)
More Pricing...
0.22ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
1751841

RoHS

Each
1+ $2.760($3.04)
5+ $2.290($2.52)
10+ $1.820($2.00)
20+ $1.700($1.87)
40+ $1.570($1.73)
More Pricing...
120ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
9503501

RoHS

Each
1+ $3.400($3.74)
50+ $2.060($2.27)
100+ $1.590($1.75)
250+ $1.400($1.54)
500+ $1.260($1.39)
More Pricing...
0.2ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
9505911

RoHS

Each
1+ $1.510($1.66)
50+ $0.712($0.78)
100+ $0.563($0.62)
250+ $0.402($0.44)
500+ $0.371($0.41)
More Pricing...
120ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-55°C
155°C
9503579

RoHS

Each
1+ $4.180($4.60)
50+ $2.190($2.41)
100+ $1.990($2.19)
250+ $1.830($2.01)
500+ $1.670($1.84)
More Pricing...
0.51ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
9497196

RoHS

Each
1+ $2.570($2.83)
50+ $1.080($1.19)
100+ $0.984($1.08)
250+ $0.899($0.99)
500+ $0.814($0.90)
More Pricing...
0.082ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 500ppm/°C
Flame Proof
5.8mm
13mm
-55°C
155°C
2340892

RoHS

Each
1+ $3.070($3.38)
50+ $1.280($1.41)
100+ $1.230($1.35)
250+ $1.180($1.30)
500+ $1.120($1.23)
More Pricing...
0.47ohm
WP-S Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 350ppm/°C
Flame Proof
5.2mm
14.5mm
-55°C
200°C
1-25 of 258 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account