0
0 Items$0.00

Through Hole Resistors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
4729320

RoHS

Each
1+ $1.740($1.91)
50+ $0.870($0.96)
100+ $0.784($0.86)
250+ $0.687($0.76)
500+ $0.615($0.68)
More Pricing...
33ohm
SQP Series
10W
± 5%
Axial Leaded
500V
Cement
± 300ppm/°C
High Power
48mm
9.5mm
-55°C
155°C
4729361

RoHS

Each
1+ $3.100($3.41)
10+ $1.840($2.02)
50+ $1.640($1.80)
200+ $1.290($1.42)
400+ $0.948($1.04)
More Pricing...
10ohm
SQP Series
20W
± 5%
Axial Leaded
500V
Cement
± 300ppm/°C
High Power
60mm
12.5mm
-55°C
155°C
4729321

RoHS

Each
1+ $1.340($1.47)
50+ $0.611($0.67)
100+ $0.457($0.50)
250+ $0.397($0.44)
1000+ $0.328($0.36)
More Pricing...
150ohm
SQP Series
5W
± 5%
Axial Leaded
350V
Cement
± 300ppm/°C
High Power
22mm
9.5mm
-55°C
155°C
4729346

RoHS

Each
1+ $2.370($2.61)
50+ $1.150($1.26)
100+ $0.921($1.01)
250+ $0.824($0.91)
500+ $0.734($0.81)
More Pricing...
470ohm
SQP Series
10W
± 5%
Axial Leaded
500V
Cement
± 300ppm/°C
High Power
48mm
9.5mm
-55°C
155°C
4729315

RoHS

Each
1+ $1.060($1.17)
50+ $0.509($0.56)
100+ $0.451($0.50)
250+ $0.398($0.44)
1000+ $0.307($0.34)
More Pricing...
330ohm
SQP Series
5W
± 5%
Axial Leaded
350V
Cement
± 300ppm/°C
High Power
22mm
9.5mm
-55°C
155°C
4729394

RoHS

Each
1+ $1.060($1.17)
50+ $0.509($0.56)
100+ $0.456($0.50)
250+ $0.398($0.44)
1000+ $0.328($0.36)
More Pricing...
10ohm
SQP Series
5W
± 5%
Axial Leaded
350V
Cement
± 300ppm/°C
High Power
22mm
9.5mm
-55°C
155°C
4729301

RoHS

Each
1+ $0.725($0.80)
50+ $0.424($0.47)
100+ $0.378($0.42)
250+ $0.274($0.30)
1000+ $0.271($0.30)
More Pricing...
8.2ohm
SQP Series
5W
± 5%
Axial Leaded
350V
Cement
± 300ppm/°C
High Power
22mm
9.5mm
-55°C
155°C
4729306

RoHS

Each
1+ $1.020($1.12)
50+ $0.501($0.55)
100+ $0.462($0.51)
250+ $0.410($0.45)
1000+ $0.331($0.36)
More Pricing...
22ohm
SQP Series
5W
± 5%
Axial Leaded
350V
Cement
± 300ppm/°C
High Power
22mm
9.5mm
-55°C
155°C
4729331

RoHS

Each
1+ $1.770($1.95)
50+ $0.888($0.98)
100+ $0.799($0.88)
250+ $0.702($0.77)
500+ $0.638($0.70)
More Pricing...
10ohm
SQP Series
10W
± 5%
Axial Leaded
500V
Cement
± 300ppm/°C
High Power
48mm
9.5mm
-55°C
155°C
4729314

RoHS

Each
1+ $1.230($1.35)
50+ $0.600($0.66)
100+ $0.458($0.50)
250+ $0.398($0.44)
1000+ $0.301($0.33)
More Pricing...
33ohm
SQP Series
5W
± 5%
Axial Leaded
350V
Cement
± 300ppm/°C
High Power
22mm
9.5mm
-55°C
155°C
4729381

RoHS

Each
1+ $1.930($2.12)
50+ $1.140($1.25)
100+ $0.921($1.01)
250+ $0.824($0.91)
500+ $0.734($0.81)
More Pricing...
1ohm
SQP Series
10W
± 5%
Axial Leaded
500V
Cement
± 300ppm/°C
High Power
48mm
9.5mm
-55°C
155°C
4729313

RoHS

Each
1+ $2.100($2.31)
50+ $1.060($1.17)
100+ $0.802($0.88)
250+ $0.717($0.79)
500+ $0.640($0.70)
More Pricing...
120ohm
SQP Series
10W
± 5%
Axial Leaded
500V
Cement
± 300ppm/°C
High Power
48mm
9.5mm
-55°C
155°C
4729335

RoHS

Each
1+ $1.740($1.91)
50+ $0.870($0.96)
100+ $0.784($0.86)
250+ $0.717($0.79)
500+ $0.638($0.70)
More Pricing...
47ohm
SQP Series
10W
± 5%
Axial Leaded
500V
Cement
± 300ppm/°C
High Power
48mm
9.5mm
-55°C
155°C
4729311

RoHS

Each
1+ $2.210($2.43)
50+ $1.080($1.19)
100+ $0.915($1.01)
250+ $0.824($0.91)
500+ $0.734($0.81)
More Pricing...
22ohm
SQP Series
10W
± 5%
Axial Leaded
500V
Cement
± 300ppm/°C
High Power
48mm
9.5mm
-55°C
155°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account