510kohm Through Hole Resistors:

13 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9342036

RoHS

Each
10+
$0.086
($0.09)
100+
$0.050
($0.06)
500+
$0.040
($0.04)
1000+
$0.034
($0.04)
2500+
$0.030
($0.03)
More Pricing...
Total:$0.86
Min: 10 / Mult: 10
510kohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
1100033

RoHS

Each
10+
$0.542
($0.60)
100+
$0.300
($0.33)
500+
$0.294
($0.32)
1000+
$0.288
($0.32)
2500+
$0.283
($0.31)
More Pricing...
Total:$5.42
Min: 10 / Mult: 10
510kohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
9343334

RoHS

Each
5+
$0.086
($0.09)
50+
$0.050
($0.06)
250+
$0.040
($0.04)
500+
$0.034
($0.04)
1000+
$0.030
($0.03)
More Pricing...
Total:$0.43
Min: 5 / Mult: 5
510kohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
9468820

RoHS

Each
10+
$0.227
($0.25)
100+
$0.150
($0.16)
500+
$0.117
($0.13)
1000+
$0.106
($0.12)
2500+
$0.095
($0.10)
More Pricing...
Total:$2.27
Min: 10 / Mult: 10
510kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Thin Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
2401826

RoHS

Each
10+
$0.086
($0.09)
100+
$0.050
($0.06)
500+
$0.040
($0.04)
1000+
$0.034
($0.04)
2500+
$0.030
($0.03)
More Pricing...
Total:$0.86
Min: 10 / Mult: 10
510kohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
9340700

RoHS

Each
1+
$0.106
($0.12)
50+
$0.061
($0.07)
100+
$0.048
($0.05)
250+
$0.042
($0.05)
500+
$0.038
($0.04)
More Pricing...
Total:$0.11
Min: 1 / Mult: 1
510kohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
AEC-Q200
3541421

RoHS

Each
10+
$0.069
($0.08)
100+
$0.067
($0.07)
500+
$0.064
($0.07)
1000+
$0.061
($0.07)
2500+
$0.061
($0.07)
Total:$0.69
Min: 10 / Mult: 10
510kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
3650143

RoHS

Each
10+
$0.069
($0.08)
100+
$0.040
($0.04)
500+
$0.032
($0.04)
1000+
$0.027
($0.03)
2500+
$0.024
($0.03)
More Pricing...
Total:$0.69
Min: 10 / Mult: 10
510kohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
3643103

RoHS

Each
10+
$0.069
($0.08)
100+
$0.040
($0.04)
500+
$0.032
($0.04)
1000+
$0.027
($0.03)
2500+
$0.024
($0.03)
More Pricing...
Total:$0.69
Min: 10 / Mult: 10
510kohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
3975225

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.122
($0.13)
100+
$0.100
($0.11)
500+
$0.089
($0.10)
1000+
$0.084
($0.09)
2500+
$0.083
($0.09)
More Pricing...
Total:$1.22
Min: 10 / Mult: 10
510kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
3975437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.634
($0.70)
50+
$0.338
($0.37)
100+
$0.184
($0.20)
250+
$0.151
($0.17)
500+
$0.136
($0.15)
More Pricing...
Total:$0.63
Min: 1 / Mult: 1
510kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
4729323

RoHS

Each
10+
$0.086
($0.09)
100+
$0.056
($0.06)
500+
$0.042
($0.05)
1000+
$0.039
($0.04)
2500+
$0.035
($0.04)
More Pricing...
Total:$0.86
Min: 10 / Mult: 10
510kohm
MF0 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Professional
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
4844717

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.560
($1.72)
50+
$0.934
($1.03)
100+
$0.812
($0.89)
250+
$0.751
($0.83)
500+
$0.711
($0.78)
More Pricing...
Total:$1.56
Min: 1 / Mult: 1
510kohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
-
6.8mm
19mm
-55°C
155°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account