51.1kohm Through Hole Resistors:
5 Products FoundFind a huge range of 51.1kohm Through Hole Resistors at element14 Australia. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, TE Connectivity - Neohm & TT Electronics / Welwyn
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $0.211 ($0.23)100+ $0.140 ($0.15)500+ $0.109 ($0.12)1000+ $0.098 ($0.11)2500+ $0.088 ($0.10)More Pricing... | 51.1kohm | MRS25 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | 6.5mm | -55°C | 155°C | - | ||||||
TE CONNECTIVITY - NEOHM | Each | 1+ $1.280 ($1.41)50+ $0.629 ($0.69)100+ $0.548 ($0.60)250+ $0.481 ($0.53)500+ $0.439 ($0.48)More Pricing... | 51.1kohm | R Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Alloy | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | - | |||||
Each | 10+ $0.212 ($0.23)100+ $0.141 ($0.16)500+ $0.109 ($0.12)1000+ $0.098 ($0.11)2500+ $0.092 ($0.10)More Pricing... | 51.1kohm | MBB Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/K | General Purpose | 2.5mm | 6.5mm | -55°C | 155°C | AEC-Q200 | ||||||
TE CONNECTIVITY - NEOHM | Each | 1+ $0.607 ($0.67) | 51.1kohm | R Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Alloy | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ $4.960 ($5.46)10+ $2.970 ($3.27)25+ $2.110 ($2.32)50+ $2.040 ($2.24)100+ $1.960 ($2.16)More Pricing... | 51.1kohm | RC Series | 250mW | ± 0.1% | Axial Leaded | 350V | Metal Film | ± 15ppm/°C | Precision | 2.5mm | 7.2mm | -55°C | 155°C | - | |||||