0
0 Items$0.00

24ohm Through Hole Resistors :

21 Products Found
Find a huge range of 24ohm Through Hole Resistors at element14 Australia. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: TE Connectivity - Neohm, Multicomp Pro, Vishay, TT Electronics / Welwyn & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
9503811

RoHS

Each
1+ $3.230($3.55)
50+ $1.430($1.57)
100+ $1.280($1.41)
250+ $1.130($1.24)
500+ $1.020($1.12)
More Pricing...
24ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
2401711

RoHS

Each
10+ $0.075($0.08)
100+ $0.043($0.05)
500+ $0.034($0.04)
1000+ $0.029($0.03)
2500+ $0.025($0.03)
More Pricing...
24ohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
1903781

RoHS

Each
1+ $0.198($0.22)
50+ $0.111($0.12)
100+ $0.088($0.10)
250+ $0.078($0.09)
500+ $0.070($0.08)
More Pricing...
24ohm
MC KNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
5mm
12mm
-
-
-
AEC-Q200
9466320

RoHS

Each
10+ $0.218($0.24)
100+ $0.146($0.16)
500+ $0.111($0.12)
1000+ $0.099($0.11)
2500+ $0.093($0.10)
More Pricing...
24ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
9340297

RoHS

Each
1+ $0.103($0.11)
50+ $0.058($0.06)
100+ $0.046($0.05)
250+ $0.041($0.05)
500+ $0.037($0.04)
More Pricing...
24ohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
9504753

RoHS

Each
1+ $4.660($5.13)
10+ $3.530($3.88)
50+ $2.400($2.64)
100+ $2.310($2.54)
200+ $2.230($2.45)
More Pricing...
24ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
2330078

RoHS

Each
10+ $0.247($0.27)
100+ $0.161($0.18)
500+ $0.135($0.15)
2500+ $0.125($0.14)
6000+ $0.106($0.12)
More Pricing...
24ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
9342923

RoHS

Each
5+ $0.077($0.08)
50+ $0.044($0.05)
250+ $0.035($0.04)
500+ $0.030($0.03)
1000+ $0.026($0.03)
More Pricing...
24ohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
3229963

RoHS

Each
1+ $3.780($4.16)
50+ $1.850($2.04)
100+ $1.630($1.79)
250+ $1.570($1.73)
500+ $1.500($1.65)
More Pricing...
24ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
3229863

RoHS

Each
10+ $0.874($0.96)
100+ $0.585($0.64)
500+ $0.460($0.51)
1000+ $0.379($0.42)
2000+ $0.372($0.41)
More Pricing...
24ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
3229757

RoHS

Each
10+ $0.173($0.19)
100+ $0.115($0.13)
500+ $0.088($0.10)
2500+ $0.077($0.08)
7500+ $0.061($0.07)
More Pricing...
24ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
3642988

RoHS

Each
10+ $0.072($0.08)
100+ $0.041($0.05)
500+ $0.033($0.04)
1000+ $0.028($0.03)
2500+ $0.024($0.03)
More Pricing...
24ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
3546972

RoHS

Each
10+ $0.221($0.24)
100+ $0.147($0.16)
500+ $0.112($0.12)
1000+ $0.101($0.11)
2500+ $0.091($0.10)
More Pricing...
24ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
4733785

RoHS

Each
5+ $1.020($1.12)
50+ $0.505($0.56)
250+ $0.296($0.33)
500+ $0.269($0.30)
1000+ $0.244($0.27)
More Pricing...
24ohm
FWFU Series
3W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
6.5mm
17.5mm
-
-55°C
155°C
-
4733844

RoHS

Each
5+ $1.210($1.33)
50+ $1.060($1.17)
250+ $0.876($0.96)
500+ $0.785($0.86)
1000+ $0.725($0.80)
More Pricing...
24ohm
FWFU Series
5W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
8mm
20mm
-
-55°C
155°C
-
4736355

RoHS

Each
1+ $13.330($14.66)
3+ $12.700($13.97)
5+ $12.060($13.27)
10+ $11.430($12.57)
20+ $10.790($11.87)
More Pricing...
24ohm
Riedon PF2472 Series
100W
± 1%
TO-247
700V
Thick Film
± 200ppm/°C
High Stability
-
16mm
4.8mm
-55°C
175°C
-
4733726

RoHS

Each
1+ $0.856($0.94)
50+ $0.499($0.55)
100+ $0.276($0.30)
250+ $0.233($0.26)
500+ $0.199($0.22)
More Pricing...
24ohm
FWFU Series
2W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
5.5mm
16mm
-
-55°C
155°C
-
4733903

RoHS

Each
5+ $2.730($3.00)
50+ $1.450($1.60)
250+ $0.977($1.07)
500+ $0.894($0.98)
1000+ $0.824($0.91)
More Pricing...
24ohm
FWFU Series
7W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
8.5mm
25mm
-
-55°C
155°C
-
4733667

RoHS

Each
5+ $0.610($0.67)
50+ $0.357($0.39)
250+ $0.167($0.18)
500+ $0.144($0.16)
1000+ $0.131($0.14)
More Pricing...
24ohm
FWFU Series
1W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
5mm
12mm
-
-55°C
155°C
-
9341625

RoHS

Each
10+ $0.102($0.11)
100+ $0.058($0.06)
500+ $0.047($0.05)
1000+ $0.039($0.04)
2500+ $0.034($0.04)
More Pricing...
24ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
3650032

RoHS

Each
10+ $0.065($0.07)
100+ $0.037($0.04)
500+ $0.030($0.03)
1000+ $0.025($0.03)
2500+ $0.022($0.02)
More Pricing...
24ohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account