0
0 Items$0.00

2.4ohm Through Hole Resistors :

13 Products Found
Find a huge range of 2.4ohm Through Hole Resistors at element14 Australia. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: TE Connectivity - Neohm, Vishay, Multicomp Pro & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
9467009

RoHS

Each
10+ $0.144($0.16)
100+ $0.119($0.13)
500+ $0.105($0.12)
1000+ $0.100($0.11)
2500+ $0.094($0.10)
More Pricing...
2.4ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
9503900

RoHS

Each
1+ $4.090($4.50)
50+ $2.350($2.58)
100+ $2.340($2.57)
250+ $1.760($1.94)
500+ $1.170($1.29)
More Pricing...
2.4ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
-
3650197

RoHS

Each
10+ $0.092($0.10)
100+ $0.052($0.06)
500+ $0.041($0.05)
1000+ $0.034($0.04)
2500+ $0.031($0.03)
More Pricing...
2.4ohm
-
250mW
± 5%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
2330097

RoHS

Each
10+ $0.122($0.13)
100+ $0.079($0.09)
500+ $0.062($0.07)
2500+ $0.054($0.06)
6000+ $0.049($0.05)
More Pricing...
2.4ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
3229730

RoHS

Each
10+ $0.180($0.20)
100+ $0.119($0.13)
500+ $0.092($0.10)
2500+ $0.080($0.09)
7500+ $0.066($0.07)
More Pricing...
2.4ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
3546971

RoHS

Each
10+ $0.241($0.27)
100+ $0.160($0.18)
500+ $0.122($0.13)
1000+ $0.102($0.11)
2500+ $0.099($0.11)
More Pricing...
2.4ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
3642961

RoHS

Each
10+ $0.084($0.09)
100+ $0.047($0.05)
500+ $0.037($0.04)
1000+ $0.033($0.04)
2500+ $0.030($0.03)
2.4ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
3975452

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.383($0.42)
100+ $0.257($0.28)
500+ $0.201($0.22)
1000+ $0.183($0.20)
2500+ $0.180($0.20)
More Pricing...
2.4ohm
PR02 Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 250ppm/K
High Power
3.9mm
12mm
-
-
AEC-Q200
4733765

RoHS

Each
5+ $1.020($1.12)
50+ $0.505($0.56)
250+ $0.296($0.33)
500+ $0.269($0.30)
1000+ $0.244($0.27)
More Pricing...
2.4ohm
FWFU Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
6.5mm
17.5mm
-55°C
155°C
-
4733824

RoHS

Each
1+ $2.720($2.99)
50+ $1.280($1.41)
100+ $0.952($1.05)
250+ $0.850($0.94)
500+ $0.736($0.81)
More Pricing...
2.4ohm
FWFU Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
8mm
20mm
-55°C
155°C
-
4733647

RoHS

Each
5+ $0.610($0.67)
50+ $0.357($0.39)
250+ $0.167($0.18)
500+ $0.144($0.16)
1000+ $0.131($0.14)
More Pricing...
2.4ohm
FWFU Series
1W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
5mm
12mm
-55°C
155°C
-
4733706

RoHS

Each
5+ $0.856($0.94)
50+ $0.499($0.55)
250+ $0.233($0.26)
500+ $0.199($0.22)
1000+ $0.183($0.20)
More Pricing...
2.4ohm
FWFU Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
5.5mm
16mm
-55°C
155°C
-
4733883

RoHS

Each
5+ $2.730($3.00)
50+ $1.450($1.60)
250+ $0.977($1.07)
500+ $0.894($0.98)
1000+ $0.824($0.91)
More Pricing...
2.4ohm
FWFU Series
7W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
8.5mm
25mm
-55°C
155°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account