182ohm Through Hole Resistors:
5 Products FoundFind a huge range of 182ohm Through Hole Resistors at element14 Australia. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: TE Connectivity - Neohm, Vishay, TT Electronics / Welwyn & KOA
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $0.211 ($0.23)100+ $0.140 ($0.15)500+ $0.109 ($0.12)1000+ $0.098 ($0.11)2500+ $0.088 ($0.10)More Pricing... | 182ohm | MRS25 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | 6.5mm | -55°C | 155°C | - | ||||||
TE CONNECTIVITY - NEOHM | Each | 1+ $1.240 ($1.36)50+ $0.606 ($0.67)100+ $0.541 ($0.60)250+ $0.475 ($0.52)500+ $0.432 ($0.48)More Pricing... | 182ohm | R Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Alloy | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | - | |||||
Each | 10+ $0.518 ($0.57)100+ $0.247 ($0.27)500+ $0.246 ($0.27)1000+ $0.202 ($0.22)2500+ $0.157 ($0.17)More Pricing... | 182ohm | MFS Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Semi-Precision | 1.7mm | 3.2mm | -55°C | 155°C | AEC-Q200 | ||||||
TE CONNECTIVITY - NEOHM | Each | 1+ $0.6975 ($0.77) | 182ohm | R Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Alloy | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ $4.860 ($5.35)10+ $2.910 ($3.20)25+ $2.560 ($2.82)50+ $2.340 ($2.57)100+ $2.120 ($2.33)More Pricing... | 182ohm | RC Series | 250mW | ± 0.1% | Axial Leaded | 350V | Metal Film | ± 15ppm/°C | Precision | 2.5mm | 7.2mm | -55°C | 155°C | - | |||||