0
0 Items$0.00

1.8ohm Through Hole Resistors :

27 Products Found
Find a huge range of 1.8ohm Through Hole Resistors at element14 Australia. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: TE Connectivity - Neohm, Vishay, Multicomp Pro, TT Electronics / Welwyn & TE Connectivity - Cgs

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
1961765

RoHS

Each
10+ $0.472($0.52)
100+ $0.190($0.21)
500+ $0.129($0.14)
2500+ $0.107($0.12)
6000+ $0.094($0.10)
More Pricing...
1.8ohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
155°C
-
3650193

RoHS

Each
10+ $0.060($0.07)
100+ $0.049($0.05)
500+ $0.043($0.05)
1000+ $0.039($0.04)
2500+ $0.034($0.04)
More Pricing...
1.8ohm
-
250mW
± 5%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
1961794

RoHS

Each
10+ $0.501($0.55)
100+ $0.217($0.24)
500+ $0.160($0.18)
2500+ $0.140($0.15)
6000+ $0.120($0.13)
More Pricing...
1.8ohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
155°C
-
9465820

RoHS

Each
10+ $0.227($0.25)
100+ $0.152($0.17)
500+ $0.116($0.13)
1000+ $0.103($0.11)
2500+ $0.093($0.10)
More Pricing...
1.8ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
9504680

RoHS

Each
1+ $9.490($10.44)
10+ $5.990($6.59)
50+ $3.310($3.64)
100+ $2.780($3.06)
200+ $2.470($2.72)
More Pricing...
1.8ohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
3605540

RoHS

Each
1+ $0.757($0.83)
10+ $0.567($0.62)
25+ $0.494($0.54)
50+ $0.454($0.50)
100+ $0.409($0.45)
More Pricing...
1.8ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
3546943

RoHS

Each
10+ $0.141($0.16)
100+ $0.117($0.13)
500+ $0.103($0.11)
1000+ $0.099($0.11)
2500+ $0.093($0.10)
More Pricing...
1.8ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
1903905

RoHS

Each
1+ $0.398($0.44)
10+ $0.327($0.36)
50+ $0.287($0.32)
100+ $0.256($0.28)
200+ $0.229($0.25)
More Pricing...
1.8ohm
MC KNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
AEC-Q200
3605470

RoHS

Each
1+ $0.373($0.41)
10+ $0.308($0.34)
50+ $0.269($0.30)
100+ $0.239($0.26)
200+ $0.214($0.24)
More Pricing...
1.8ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
1565239

RoHS

Each
1+ $1.420($1.56)
50+ $0.689($0.76)
100+ $0.548($0.60)
250+ $0.509($0.56)
500+ $0.435($0.48)
More Pricing...
1.8ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
1751816

RoHS

Each
1+ $3.060($3.37)
50+ $1.430($1.57)
100+ $1.110($1.22)
250+ $0.995($1.09)
500+ $0.880($0.97)
More Pricing...
1.8ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-
-55°C
200°C
-
9503765

RoHS

Each
1+ $3.840($4.22)
50+ $1.990($2.19)
100+ $1.930($2.12)
250+ $1.720($1.89)
500+ $1.500($1.65)
More Pricing...
1.8ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
2330057

RoHS

Each
10+ $0.088($0.10)
100+ $0.076($0.08)
500+ $0.064($0.07)
2500+ $0.058($0.06)
6000+ $0.052($0.06)
More Pricing...
1.8ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
9339272

RoHS

Each
10+ $0.037($0.04)
100+ $0.029($0.03)
500+ $0.026($0.03)
1000+ $0.023($0.03)
2500+ $0.020($0.02)
More Pricing...
1.8ohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 350ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
1900120

RoHS

Each
10+ $0.401($0.44)
100+ $0.351($0.39)
500+ $0.291($0.32)
2500+ $0.260($0.29)
5000+ $0.215($0.24)
More Pricing...
1.8ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
155°C
-
2340943

RoHS

Each
1+ $2.410($2.65)
50+ $1.140($1.25)
100+ $0.784($0.86)
250+ $0.735($0.81)
500+ $0.696($0.77)
More Pricing...
1.8ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
200°C
-
4141029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $0.909($1.00)
10+ $0.592($0.65)
50+ $0.449($0.49)
100+ $0.401($0.44)
200+ $0.393($0.43)
1.8ohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/K
High Power
5.2mm
19.5mm
-
-55°C
155°C
-
3975450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.368($0.40)
100+ $0.245($0.27)
500+ $0.187($0.21)
1000+ $0.171($0.19)
2500+ $0.156($0.17)
More Pricing...
1.8ohm
PR02 Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 250ppm/K
High Power
3.9mm
12mm
-
-
-
AEC-Q200
4733822

RoHS

Each
1+ $2.260($2.49)
50+ $1.070($1.18)
100+ $0.793($0.87)
250+ $0.709($0.78)
500+ $0.632($0.70)
More Pricing...
1.8ohm
FWFU Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
8mm
20mm
-
-55°C
155°C
-
4733645

RoHS

Each
5+ $0.635($0.70)
50+ $0.372($0.41)
250+ $0.174($0.19)
500+ $0.150($0.16)
1000+ $0.137($0.15)
More Pricing...
1.8ohm
FWFU Series
1W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
5mm
12mm
-
-55°C
155°C
-
4733763

RoHS

Each
5+ $1.070($1.18)
50+ $0.526($0.58)
250+ $0.308($0.34)
500+ $0.280($0.31)
1000+ $0.254($0.28)
More Pricing...
1.8ohm
FWFU Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
6.5mm
17.5mm
-
-55°C
155°C
-
4733704

RoHS

Each
5+ $0.891($0.98)
50+ $0.519($0.57)
250+ $0.243($0.27)
500+ $0.207($0.23)
1000+ $0.191($0.21)
More Pricing...
1.8ohm
FWFU Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
5.5mm
16mm
-
-55°C
155°C
-
9475796

RoHS

Each
10+ $0.091($0.10)
100+ $0.067($0.07)
500+ $0.055($0.06)
1000+ $0.051($0.06)
2500+ $0.047($0.05)
More Pricing...
1.8ohm
SFR16S Series
500mW
± 5%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
1.9mm
4.1mm
-
-55°C
155°C
-
3766274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $1.090($1.20)
50+ $0.534($0.59)
100+ $0.367($0.40)
250+ $0.314($0.35)
500+ $0.283($0.31)
More Pricing...
1.8ohm
CRP Series
2W
± 5%
Axial Leaded
-
Wirewound
-
Precision
4mm
9.7mm
-
-55°C
350°C
-
3351003

RoHS

Each
1+ $38.950($42.84)
10+ $38.180($42.00)
50+ $37.400($41.14)
100+ $36.620($40.28)
200+ $35.840($39.42)
More Pricing...
1.8ohm
MPT Series
100W
± 1%
TO-247
700V
Thick Film
± 300ppm/°C
High Power
-
15.75mm
4.95mm
-65°C
175°C
-
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account