0
0 Items$0.00

1.5ohm Through Hole Resistors :

70 Products Found
Find a huge range of 1.5ohm Through Hole Resistors at element14 Australia. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Multicomp Pro, TE Connectivity - Neohm, TT Electronics / Welwyn, Vishay & TE Connectivity - Cgs

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
2401694

RoHS

Each
10+ $0.106($0.12)
100+ $0.061($0.07)
500+ $0.048($0.05)
1000+ $0.041($0.05)
2500+ $0.035($0.04)
More Pricing...
1.5ohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
2328253

RoHS

Each
1+ $8.390($9.23)
3+ $7.500($8.25)
5+ $6.610($7.27)
10+ $5.720($6.29)
20+ $4.880($5.37)
More Pricing...
1.5ohm
PWR220T-20 Series
20W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
3605539

RoHS

Each
1+ $1.160($1.28)
10+ $0.658($0.72)
25+ $0.506($0.56)
50+ $0.456($0.50)
100+ $0.417($0.46)
More Pricing...
1.5ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
9340033

RoHS

Each
1+ $0.165($0.18)
50+ $0.093($0.10)
100+ $0.073($0.08)
250+ $0.065($0.07)
500+ $0.059($0.06)
More Pricing...
1.5ohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
-
2251066

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $2.180($2.40)
10+ $1.610($1.77)
25+ $0.912($1.00)
50+ $1.030($1.13)
200+ $0.775($0.85)
More Pricing...
1.5ohm
WHS Series
5W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Surge
7mm
16.5mm
-
-55°C
155°C
-
3350913

RoHS

Each
1+ $10.670($11.74)
10+ $10.350($11.38)
50+ $9.920($10.91)
100+ $9.490($10.44)
200+ $9.060($9.97)
More Pricing...
1.5ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
3542021

RoHS

Each
1+ $0.610($0.67)
50+ $0.295($0.32)
100+ $0.225($0.25)
250+ $0.195($0.21)
500+ $0.176($0.19)
More Pricing...
1.5ohm
MOSX Series
3W
± 5%
Axial Leaded
-
Metal Film
± 300ppm/K
Flame Proof
6mm
15.5mm
-
-55°C
200°C
-
1751814

RoHS

Each
1+ $2.640($2.90)
10+ $1.730($1.90)
100+ $1.080($1.19)
500+ $0.907($1.00)
1000+ $0.765($0.84)
More Pricing...
1.5ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-
-55°C
200°C
-
1565361

RoHS

Each
10+ $0.520($0.57)
100+ $0.316($0.35)
500+ $0.244($0.27)
1000+ $0.214($0.24)
2500+ $0.193($0.21)
More Pricing...
1.5ohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
1903864

RoHS

Each
1+ $0.333($0.37)
50+ $0.187($0.21)
100+ $0.148($0.16)
250+ $0.131($0.14)
500+ $0.118($0.13)
More Pricing...
1.5ohm
MC KNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5.5mm
16mm
-
-
-
AEC-Q200
3235379

RoHS

Each
1+ $2.080($2.29)
10+ $1.370($1.51)
50+ $1.060($1.17)
100+ $0.916($1.01)
200+ $0.825($0.91)
More Pricing...
1.5ohm
AC-AT Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
AEC-Q200
9503757

RoHS

Each
1+ $3.280($3.61)
50+ $1.770($1.95)
100+ $1.730($1.90)
250+ $1.310($1.44)
500+ $0.890($0.98)
More Pricing...
1.5ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
9465731

RoHS

Each
10+ $0.235($0.26)
100+ $0.157($0.17)
500+ $0.121($0.13)
1000+ $0.109($0.12)
2500+ $0.099($0.11)
More Pricing...
1.5ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
2251047

RoHS

Each
1+ $1.690($1.86)
50+ $0.755($0.83)
100+ $0.541($0.60)
250+ $0.472($0.52)
500+ $0.428($0.47)
More Pricing...
1.5ohm
WHS Series
3W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Surge
5.2mm
14.5mm
-
-55°C
155°C
-
1565441

RoHS

Each
5+ $0.794($0.87)
50+ $0.482($0.53)
250+ $0.372($0.41)
500+ $0.326($0.36)
1000+ $0.294($0.32)
More Pricing...
1.5ohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
Flame Proof
4mm
10mm
-
-55°C
155°C
-
1174353

RoHS

Each
1+ $2.950($3.24)
5+ $2.460($2.71)
10+ $1.960($2.16)
20+ $1.750($1.92)
40+ $1.530($1.68)
More Pricing...
1.5ohm
SBC Series
7W
± 10%
Axial Leaded
3.2V
Wirewound
± 400ppm/°C
High Power
-
38mm
8mm
-55°C
250°C
-
9337776

RoHS

Each
1+ $0.202($0.22)
50+ $0.113($0.12)
100+ $0.089($0.10)
250+ $0.079($0.09)
500+ $0.072($0.08)
More Pricing...
1.5ohm
MC CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
± 350ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
1565238

RoHS

Each
1+ $1.440($1.58)
50+ $0.695($0.76)
100+ $0.549($0.60)
250+ $0.510($0.56)
500+ $0.441($0.49)
More Pricing...
1.5ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
1174455

RoHS

Each
1+ $3.440($3.78)
50+ $3.010($3.31)
100+ $2.490($2.74)
250+ $2.170($2.39)
500+ $2.060($2.27)
More Pricing...
1.5ohm
SBC Series
17W
± 10%
Radial Leaded
5.1V
Wirewound
± 400ppm/°C
High Power
-
75mm
9mm
-55°C
250°C
-
9338527

RoHS

Each
5+ $0.096($0.11)
50+ $0.055($0.06)
250+ $0.044($0.05)
500+ $0.037($0.04)
1000+ $0.032($0.04)
More Pricing...
1.5ohm
MC CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 350ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
9341366

RoHS

Each
10+ $0.100($0.11)
100+ $0.057($0.06)
500+ $0.045($0.05)
1000+ $0.039($0.04)
2500+ $0.036($0.04)
More Pricing...
1.5ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
2329496

RoHS

Each
10+ $0.146($0.16)
100+ $0.059($0.06)
500+ $0.041($0.05)
1000+ $0.035($0.04)
2500+ $0.030($0.03)
More Pricing...
1.5ohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
± 350ppm/°C
High Reliability
1.85mm
3.5mm
-
-55°C
155°C
-
1700199

RoHS

Each
5+ $0.046($0.05)
50+ $0.026($0.03)
250+ $0.021($0.02)
500+ $0.018($0.02)
1000+ $0.015($0.02)
More Pricing...
1.5ohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
± 350ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
1903904

RoHS

Each
1+ $0.512($0.56)
10+ $0.287($0.32)
50+ $0.227($0.25)
100+ $0.200($0.22)
200+ $0.182($0.20)
More Pricing...
1.5ohm
MC KNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
AEC-Q200
9339213

RoHS

Each
10+ $0.096($0.11)
100+ $0.048($0.05)
500+ $0.029($0.03)
1000+ $0.026($0.03)
2500+ $0.023($0.03)
1.5ohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 350ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
1-25 of 70 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account