0
0 Items$0.00

Through Hole Resistors :

375 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
1565409

RoHS

Each
10+ $0.483($0.53)
100+ $0.321($0.35)
500+ $0.251($0.28)
1000+ $0.221($0.24)
2500+ $0.198($0.22)
More Pricing...
6.8ohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
Flame Proof
2.5mm
6.2mm
-55°C
155°C
1565343

RoHS

Each
10+ $0.483($0.53)
100+ $0.321($0.35)
500+ $0.251($0.28)
1000+ $0.221($0.24)
2500+ $0.198($0.22)
More Pricing...
12ohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-55°C
155°C
2330144

RoHS

Each
10+ $0.131($0.14)
100+ $0.064($0.07)
500+ $0.048($0.05)
2000+ $0.029($0.03)
2500+ $0.043($0.05)
More Pricing...
40.2ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
1565365

RoHS

Each
10+ $0.345($0.38)
100+ $0.229($0.25)
500+ $0.180($0.20)
1000+ $0.158($0.17)
2500+ $0.142($0.16)
More Pricing...
22kohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-55°C
155°C
2330218

RoHS

Each
10+ $0.175($0.19)
100+ $0.068($0.07)
500+ $0.049($0.05)
2500+ $0.029($0.03)
6000+ $0.026($0.03)
More Pricing...
732ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
1100011

RoHS

Each
10+ $0.529($0.58)
100+ $0.228($0.25)
500+ $0.163($0.18)
1000+ $0.147($0.16)
2500+ $0.137($0.15)
More Pricing...
75kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
2330145

RoHS

Each
10+ $0.179($0.20)
100+ $0.072($0.08)
500+ $0.047($0.05)
2500+ $0.041($0.05)
6000+ $0.032($0.04)
More Pricing...
422ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
2330127

RoHS

Each
10+ $0.063($0.07)
100+ $0.052($0.06)
500+ $0.046($0.05)
2500+ $0.045($0.05)
6000+ $0.034($0.04)
More Pricing...
3kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
3541984

RoHS

Each
5+ $0.219($0.24)
50+ $0.171($0.19)
250+ $0.154($0.17)
500+ $0.142($0.16)
1000+ $0.130($0.14)
More Pricing...
8.06ohm
MOSX Series
1W
± 1%
Axial Leaded
-
Metal Film
± 300ppm/K
Flame Proof
2.5mm
6.2mm
-55°C
200°C
1099893

RoHS

Each
10+ $0.772($0.85)
100+ $0.333($0.37)
500+ $0.326($0.36)
1000+ $0.319($0.35)
2500+ $0.312($0.34)
More Pricing...
1kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
2330050

RoHS

Each
10+ $0.067($0.07)
100+ $0.059($0.06)
500+ $0.048($0.05)
2500+ $0.044($0.05)
6000+ $0.040($0.04)
More Pricing...
1kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
2330035

RoHS

Each
10+ $0.046($0.05)
100+ $0.040($0.04)
500+ $0.036($0.04)
2500+ $0.033($0.04)
6000+ $0.030($0.03)
More Pricing...
1kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
1099867

RoHS

Each
10+ $0.565($0.62)
100+ $0.248($0.27)
500+ $0.180($0.20)
1000+ $0.170($0.19)
2500+ $0.152($0.17)
More Pricing...
100ohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
1099871

RoHS

Each
10+ $0.590($0.65)
100+ $0.255($0.28)
500+ $0.183($0.20)
1000+ $0.167($0.18)
2500+ $0.154($0.17)
More Pricing...
150ohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
2330195

RoHS

Each
10+ $0.065($0.07)
100+ $0.057($0.06)
500+ $0.047($0.05)
2500+ $0.043($0.05)
6000+ $0.039($0.04)
More Pricing...
5.1ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
1099895

RoHS

Each
10+ $0.590($0.65)
100+ $0.255($0.28)
500+ $0.183($0.20)
1000+ $0.167($0.18)
2500+ $0.154($0.17)
More Pricing...
1.2kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
1099988

RoHS

Each
10+ $0.863($0.95)
100+ $0.862($0.95)
500+ $0.861($0.95)
1000+ $0.860($0.95)
2500+ $0.859($0.94)
More Pricing...
10kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
2330216

RoHS

Each
10+ $0.063($0.07)
100+ $0.056($0.06)
500+ $0.046($0.05)
2500+ $0.041($0.05)
6000+ $0.038($0.04)
More Pricing...
6.2ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
2329990

RoHS

Each
10+ $0.070($0.08)
100+ $0.046($0.05)
500+ $0.037($0.04)
2500+ $0.036($0.04)
6000+ $0.029($0.03)
More Pricing...
10kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
2330224

RoHS

Each
10+ $0.084($0.09)
100+ $0.073($0.08)
500+ $0.061($0.07)
2500+ $0.055($0.06)
6000+ $0.050($0.06)
More Pricing...
7.5ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
1565348

RoHS

Each
10+ $0.523($0.58)
100+ $0.336($0.37)
500+ $0.263($0.29)
1000+ $0.232($0.26)
2500+ $0.208($0.23)
More Pricing...
15ohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-55°C
155°C
1565380

RoHS

Each
10+ $0.610($0.67)
100+ $0.284($0.31)
500+ $0.278($0.31)
1000+ $0.271($0.30)
2500+ $0.264($0.29)
More Pricing...
33ohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-55°C
155°C
2330196

RoHS

Each
10+ $0.088($0.10)
100+ $0.076($0.08)
500+ $0.064($0.07)
2500+ $0.058($0.06)
6000+ $0.052($0.06)
More Pricing...
5.6ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
2330170

RoHS

Each
10+ $0.065($0.07)
100+ $0.057($0.06)
500+ $0.047($0.05)
2500+ $0.043($0.05)
6000+ $0.039($0.04)
More Pricing...
4.3ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
1565339

RoHS

Each
10+ $0.599($0.66)
100+ $0.258($0.28)
500+ $0.184($0.20)
1000+ $0.173($0.19)
2500+ $0.158($0.17)
More Pricing...
10kohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
Flame Proof
2.5mm
6.2mm
-55°C
155°C
1-25 of 375 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account