0
0 Items$0.00

Through Hole Resistors :

25 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
2805131

RoHS

Each
1+ $8.050($8.86)
10+ $5.010($5.51)
50+ $4.730($5.20)
100+ $3.830($4.21)
200+ $3.250($3.58)
More Pricing...
0.47ohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
2805113

RoHS

Each
1+ $7.660($8.43)
10+ $4.540($4.99)
50+ $4.140($4.55)
100+ $3.760($4.14)
200+ $3.310($3.64)
More Pricing...
22kohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
2805109

RoHS

Each
1+ $6.000($6.60)
10+ $5.250($5.78)
50+ $4.350($4.78)
100+ $3.900($4.29)
200+ $3.600($3.96)
More Pricing...
1.5kohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
2805114

RoHS

Each
1+ $7.590($8.35)
10+ $4.540($4.99)
50+ $4.200($4.62)
100+ $3.850($4.24)
200+ $3.430($3.77)
More Pricing...
22kohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
2805125

RoHS

Each
1+ $7.340($8.07)
10+ $6.430($7.07)
50+ $5.330($5.86)
100+ $4.780($5.26)
200+ $4.410($4.85)
More Pricing...
4.7kohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
2805104

RoHS

Each
1+ $7.950($8.74)
10+ $4.730($5.20)
50+ $4.300($4.73)
100+ $3.920($4.31)
200+ $3.440($3.78)
More Pricing...
10ohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
2805112

RoHS

Each
1+ $7.760($8.54)
10+ $4.600($5.06)
50+ $4.180($4.60)
100+ $3.820($4.20)
200+ $3.360($3.70)
More Pricing...
220ohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
2805106

RoHS

Each
1+ $6.690($7.36)
10+ $5.010($5.51)
50+ $4.690($5.16)
100+ $4.110($4.52)
200+ $3.890($4.28)
More Pricing...
15kohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
2805117

RoHS

Each
1+ $8.050($8.86)
10+ $4.790($5.27)
50+ $4.780($5.26)
100+ $4.020($4.42)
200+ $3.650($4.01)
More Pricing...
330ohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
2805103

RoHS

Each
1+ $9.820($10.80)
10+ $5.880($6.47)
50+ $5.340($5.87)
100+ $4.850($5.34)
200+ $4.310($4.74)
More Pricing...
10ohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
2805120

RoHS

Each
1+ $7.660($8.43)
10+ $4.540($4.99)
50+ $4.140($4.55)
100+ $3.850($4.24)
200+ $3.430($3.77)
More Pricing...
3.3kohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
2805124

RoHS

Each
1+ $7.660($8.43)
10+ $4.540($4.99)
50+ $4.140($4.55)
100+ $3.760($4.14)
200+ $3.430($3.77)
More Pricing...
47ohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
2805123

RoHS

Each
1+ $12.900($14.19)
10+ $8.900($9.79)
50+ $7.600($8.36)
100+ $6.880($7.57)
200+ $5.780($6.36)
More Pricing...
47ohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
2805115

RoHS

Each
1+ $7.690($8.46)
10+ $4.600($5.06)
50+ $4.180($4.60)
100+ $3.730($4.10)
200+ $3.360($3.70)
More Pricing...
2.2kohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
2805130

RoHS

Each
1+ $8.050($8.86)
10+ $4.790($5.27)
50+ $4.360($4.80)
100+ $3.960($4.36)
200+ $3.490($3.84)
More Pricing...
6.8ohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
3133522

RoHS

Each
1+ $8.130($8.94)
10+ $4.820($5.30)
50+ $4.390($4.83)
100+ $3.850($4.24)
200+ $3.430($3.77)
More Pricing...
1kohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
2805105

RoHS

Each
1+ $7.760($8.54)
10+ $4.600($5.06)
50+ $4.180($4.60)
100+ $3.820($4.20)
200+ $3.360($3.70)
More Pricing...
150ohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
3791106

RoHS

Each
1+ $7.660($8.43)
10+ $4.540($4.99)
50+ $4.310($4.74)
100+ $3.850($4.24)
200+ $3.310($3.64)
More Pricing...
100ohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
3791151

RoHS

Each
1+ $7.500($8.25)
10+ $4.600($5.06)
50+ $4.180($4.60)
100+ $3.820($4.20)
200+ $3.360($3.70)
More Pricing...
33ohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
3791059

RoHS

Each
1+ $6.660($7.33)
10+ $4.490($4.94)
50+ $4.140($4.55)
100+ $3.760($4.14)
200+ $3.310($3.64)
More Pricing...
15kohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
3791192

RoHS

Each
1+ $7.660($8.43)
10+ $4.540($4.99)
50+ $4.140($4.55)
100+ $3.760($4.14)
200+ $3.310($3.64)
More Pricing...
68ohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
2805126

RoHS

Each
1+ $7.660($8.43)
10+ $4.540($4.99)
50+ $4.310($4.74)
100+ $3.960($4.36)
200+ $3.310($3.64)
More Pricing...
4.7kohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
2805127

RoHS

Each
1+ $7.760($8.54)
10+ $4.600($5.06)
50+ $4.360($4.80)
100+ $3.910($4.30)
200+ $3.360($3.70)
More Pricing...
680ohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
2805122

RoHS

Each
1+ $5.920($6.51)
10+ $5.180($5.70)
50+ $4.290($4.72)
100+ $3.850($4.24)
200+ $3.550($3.90)
More Pricing...
470ohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
3218354

RoHS

Each
1+ $100.770($110.85)
2+ $94.900($104.39)
3+ $89.020($97.92)
5+ $83.140($91.45)
10+ $77.260($84.99)
More Pricing...
-
-
-
-
-
-
-
-
-
-
38.1mm
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account