0
0 Items$0.00

Through Hole Resistors :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
2332208

RoHS

Each
1+ $9.400($10.34)
5+ $8.050($8.86)
10+ $6.700($7.37)
25+ $6.350($6.98)
50+ $6.000($6.60)
More Pricing...
500ohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-55°C
125°C
2332201

RoHS

Each
1+ $16.170($17.79)
5+ $12.410($13.65)
10+ $8.640($9.50)
20+ $8.170($8.99)
40+ $7.470($8.22)
More Pricing...
20ohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-55°C
125°C
2332210

RoHS

Each
1+ $15.540($17.09)
5+ $12.600($13.86)
10+ $9.650($10.62)
25+ $9.060($9.97)
50+ $8.290($9.12)
More Pricing...
50ohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-55°C
125°C
2332198
Each
1+ $15.540($17.09)
5+ $12.600($13.86)
10+ $9.650($10.62)
25+ $9.060($9.97)
50+ $8.290($9.12)
More Pricing...
1kohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-55°C
125°C
2332202

RoHS

Each
1+ $9.910($10.90)
5+ $8.430($9.27)
10+ $6.950($7.64)
25+ $6.770($7.45)
50+ $6.590($7.25)
More Pricing...
250ohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-55°C
125°C
2332199

RoHS

Each
1+ $15.560($17.12)
5+ $12.620($13.88)
10+ $9.670($10.64)
25+ $9.070($9.98)
50+ $8.300($9.13)
More Pricing...
200ohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-55°C
125°C
2332197

RoHS

Each
1+ $16.170($17.79)
5+ $13.110($14.42)
10+ $10.040($11.04)
25+ $9.440($10.38)
50+ $8.640($9.50)
More Pricing...
120ohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-55°C
125°C
2332196

RoHS

Each
1+ $12.860($14.15)
5+ $10.750($11.82)
10+ $8.640($9.50)
25+ $8.440($9.28)
50+ $7.530($8.28)
More Pricing...
10ohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-55°C
125°C
2332195

RoHS

Each
1+ $15.700($17.27)
5+ $12.720($13.99)
10+ $9.740($10.71)
25+ $9.150($10.06)
50+ $8.380($9.22)
More Pricing...
10ohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-55°C
125°C
2332194

RoHS

Each
1+ $15.540($17.09)
5+ $12.600($13.86)
10+ $9.650($10.62)
25+ $9.060($9.97)
50+ $8.290($9.12)
More Pricing...
100ohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-55°C
125°C
2332207

RoHS

Each
1+ $15.490($17.04)
5+ $12.550($13.80)
10+ $9.610($10.57)
25+ $9.030($9.93)
50+ $8.260($9.09)
More Pricing...
40kohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-55°C
125°C
2332205

RoHS

Each
1+ $15.540($17.09)
5+ $12.600($13.86)
10+ $9.650($10.62)
25+ $9.060($9.97)
50+ $8.290($9.12)
More Pricing...
350ohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-55°C
125°C
3997588

RoHS

Each
1+ $17.190($18.91)
5+ $15.760($17.34)
10+ $14.330($15.76)
20+ $12.620($13.88)
40+ $11.120($12.23)
More Pricing...
10ohm
RLP Series
2W
± 1%
-
120V
Wirewound
± 25ppm/°C
Precision
4mm
10.2mm
-55°C
275°C
2332200

RoHS

Each
1+ $11.130($12.24)
5+ $9.740($10.71)
10+ $8.080($8.89)
25+ $7.240($7.96)
50+ $6.680($7.35)
More Pricing...
20ohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-55°C
125°C
2332193

RoHS

Each
1+ $15.490($17.04)
5+ $12.550($13.80)
10+ $9.610($10.57)
25+ $9.030($9.93)
50+ $8.260($9.09)
More Pricing...
100ohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-55°C
125°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account