Through Hole Resistors:
12,706 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $0.092 ($0.10)100+ $0.055 ($0.06)500+ $0.044 ($0.05)1000+ $0.035 ($0.04)2500+ $0.031 ($0.03) | 4.3ohm | - | 250mW | ± 5% | - | Axial Leaded | 250V | Metal Film | ± 200ppm/°C | General Purpose | 2.5mm | - | 6.8mm | - | - | -55°C | 155°C | AEC-Q200 | ||||||
TE CONNECTIVITY - NEOHM | Each | 1+ $1.960 ($2.16)10+ $1.500 ($1.65)96+ $1.150 ($1.26) | 150ohm | ROX Series | 8W | ± 5% | - | Axial Leaded | 750V | Metal Oxide | ± 350ppm/°C | Flame Proof | 8.5mm | - | 41mm | - | - | -55°C | 155°C | - | |||||
TE CONNECTIVITY - NEOHM | Each | 1+ $2.290 ($2.52)50+ $2.010 ($2.21)100+ $1.670 ($1.84)250+ $1.490 ($1.64)500+ $1.380 ($1.52)More Pricing... | 820ohm | ROX Series | 8W | ± 5% | - | Axial Leaded | 750V | Metal Oxide | ± 350ppm/°C | Flame Proof | 8.5mm | - | 41mm | - | - | -55°C | 155°C | - | |||||
TE CONNECTIVITY - NEOHM | Each | 1+ $1.190 ($1.31)50+ $1.090 ($1.20) | 130ohm | ROX Series | 8W | ± 5% | - | Axial Leaded | 750V | Metal Oxide | ± 350ppm/°C | Flame Proof | 8.5mm | - | 41mm | - | - | -55°C | 155°C | - | |||||
Each | 10+ $0.086 ($0.09)100+ $0.080 ($0.09)500+ $0.075 ($0.08)1000+ $0.069 ($0.08)2500+ $0.063 ($0.07)More Pricing... | 200kohm | MF Series | 250mW | ± 1% | - | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Semi-Precision | 2.3mm | - | 6.3mm | - | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ $0.086 ($0.09)100+ $0.080 ($0.09)500+ $0.075 ($0.08)1000+ $0.069 ($0.08)2500+ $0.063 ($0.07)More Pricing... | 3.92kohm | MF Series | 250mW | ± 1% | - | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Semi-Precision | 2.3mm | - | 6.3mm | - | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ $0.106 ($0.12)100+ $0.061 ($0.07)500+ $0.049 ($0.05)1000+ $0.039 ($0.04)2500+ $0.036 ($0.04)More Pricing... | 15Mohm | MC MFFW Series | 250mW | ± 2% | - | Axial Leaded | 250V | Metal Film | ± 200ppm/°C | General Purpose | 2.5mm | - | 6.8mm | - | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ $0.086 ($0.09)100+ $0.080 ($0.09)500+ $0.075 ($0.08)1000+ $0.069 ($0.08)2500+ $0.063 ($0.07)More Pricing... | 4.87kohm | MF Series | 250mW | ± 1% | - | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Semi-Precision | 2.3mm | - | 6.3mm | - | - | -55°C | 155°C | AEC-Q200 | ||||||
TE CONNECTIVITY - NEOHM | Each | 1+ $2.690 ($2.96)10+ $2.260 ($2.49)25+ $2.190 ($2.41)50+ $2.000 ($2.20)100+ $1.640 ($1.80)More Pricing... | 160ohm | ROX Series | 8W | ± 5% | - | Axial Leaded | 750V | Metal Oxide | ± 350ppm/°C | Flame Proof | 8.5mm | - | 41mm | - | - | -55°C | 155°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ $26.020 ($28.62)10+ $24.690 ($27.16)50+ $24.090 ($26.50)100+ $24.040 ($26.44)200+ $23.980 ($26.38)More Pricing... | 5.6kohm | MPT Series | 100W | ± 1% | - | TO-247 | 700V | Thick Film | ± 50ppm/°C | High Power | - | - | 15.75mm | 4.95mm | - | -65°C | 175°C | - | |||||
TE CONNECTIVITY - NEOHM | Each | 10+ $0.143 ($0.16)100+ $0.095 ($0.10)500+ $0.073 ($0.08)2500+ $0.066 ($0.07)7500+ $0.053 ($0.06)More Pricing... | 24ohm | ROX Series | 500mW | ± 5% | - | Axial Leaded | 250V | Metal Oxide | ± 350ppm/°C | Flame Proof | 2.5mm | - | 7.5mm | - | - | -55°C | 155°C | - | |||||
We were unable to retrieve the information. | 5+ $0.163 ($0.18)50+ $0.098 ($0.11)250+ $0.081 ($0.09)500+ $0.068 ($0.07)1000+ $0.064 ($0.07) | 430ohm | - | 500mW | ± 1% | - | Axial Leaded | 350V | Metal Film | ± 100ppm/°C | Precision | 3.2mm | - | 9mm | - | - | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.375 ($0.41)50+ $0.224 ($0.25)250+ $0.187 ($0.21)500+ $0.155 ($0.17)1000+ $0.146 ($0.16) | 680kohm | - | 1W | ± 2% | - | Axial Leaded | 500V | Metal Oxide | ± 200ppm/°C | High Surge | 4.5mm | - | 11.5mm | - | - | -55°C | 235°C | - | ||||||
Each | 1+ $1.950 ($2.14)10+ $1.290 ($1.42)50+ $0.988 ($1.09)100+ $0.883 ($0.97)200+ $0.797 ($0.88)More Pricing... | 15Mohm | AC-AT Series | 5W | ± 5% | - | Axial Leaded | - | Wirewound | -10ppm/K to -80ppm/K | High Power | 7.5mm | - | 18mm | - | - | -55°C | 250°C | AEC-Q200 | ||||||
TE CONNECTIVITY - NEOHM | Each | 1+ $2.340 ($2.57)50+ $2.060 ($2.27)100+ $1.700 ($1.87)250+ $1.530 ($1.68)1000+ $1.410 ($1.55)More Pricing... | 430ohm | ROX Series | 9W | ± 5% | - | Axial Leaded | 750V | Metal Oxide | ± 350ppm/°C | Flame Proof | 8.5mm | - | 54mm | - | - | -55°C | 155°C | - | |||||
TE CONNECTIVITY - NEOHM | Each | 10+ $0.145 ($0.16)100+ $0.096 ($0.11)500+ $0.074 ($0.08)2500+ $0.067 ($0.07)7500+ $0.055 ($0.06)More Pricing... | 910ohm | ROX Series | 500mW | ± 5% | - | Axial Leaded | 250V | Metal Oxide | ± 350ppm/°C | Flame Proof | 2.5mm | - | 7.5mm | - | - | -55°C | 155°C | - | |||||
TE CONNECTIVITY - NEOHM | Each | 1+ $2.330 ($2.56)10+ $1.990 ($2.19)100+ $1.720 ($1.89)300+ $1.490 ($1.64)600+ $1.240 ($1.36)More Pricing... | 11kohm | ROX Series | 9W | ± 5% | - | Axial Leaded | 750V | Metal Oxide | ± 350ppm/°C | Flame Proof | 8.5mm | - | 54mm | - | - | -55°C | 155°C | - | |||||
Each | 10+ $0.086 ($0.09)100+ $0.080 ($0.09)500+ $0.075 ($0.08)1000+ $0.069 ($0.08)2500+ $0.063 ($0.07)More Pricing... | 7.87kohm | MF Series | 250mW | ± 1% | - | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Semi-Precision | 2.3mm | - | 6.3mm | - | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ $0.086 ($0.09)100+ $0.080 ($0.09)500+ $0.075 ($0.08)1000+ $0.069 ($0.08)2500+ $0.063 ($0.07)More Pricing... | 6.65kohm | MF Series | 250mW | ± 1% | - | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Semi-Precision | 2.3mm | - | 6.3mm | - | - | -55°C | 155°C | AEC-Q200 | ||||||
TE CONNECTIVITY - NEOHM | Each | 10+ $0.057 ($0.06)100+ $0.056 ($0.06)500+ $0.055 ($0.06)2500+ $0.054 ($0.06)7500+ $0.053 ($0.06)More Pricing... | 2.2ohm | ROX Series | 500mW | ± 5% | - | Axial Leaded | 250V | Metal Oxide | ± 200ppm/°C | Flame Proof | 2.5mm | - | 7.5mm | - | - | -55°C | 155°C | - | |||||
Each | 1+ $21.690 ($23.86)5+ $16.900 ($18.59)10+ $12.090 ($13.30)20+ $11.360 ($12.50)40+ $10.150 ($11.16)More Pricing... | 20kohm | PTF Series | 250mW | ± 0.1% | - | Axial Leaded | 500V | Metal Film | ± 5ppm/°C | High Precision, High Stability | 3.68mm | - | 12.07mm | - | - | -55°C | 150°C | - | ||||||
TE CONNECTIVITY - NEOHM | Each | 10+ $0.204 ($0.22)100+ $0.134 ($0.15)500+ $0.104 ($0.11)2500+ $0.085 ($0.09)6000+ $0.076 ($0.08)More Pricing... | 3.9ohm | ROX Series | 1W | ± 5% | - | Axial Leaded | 350V | Metal Oxide | ± 350ppm/°C | Flame Proof | 3.5mm | - | 10mm | - | - | -55°C | 155°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ $0.761 ($0.84)5+ $0.628 ($0.69) | 6.8ohm | SBC Series | 4W | ± 10% | - | Axial Leaded | - | Wirewound | ± 400ppm/°C | High Power | - | - | 20mm | 8mm | - | -55°C | 350°C | - | |||||
TE CONNECTIVITY - NEOHM | Each | 1+ $1.540 ($1.69) | 4.7kohm | EP Series | 9W | ± 5% | - | Axial Leaded | 500V | Wirewound | ± 300ppm/°C | Anti-Surge | 8.5mm | - | 40mm | - | - | -55°C | 155°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ $1.800 ($1.98)50+ $1.230 ($1.35)100+ $1.010 ($1.11)250+ $0.868 ($0.95)500+ $0.787 ($0.87)More Pricing... | 180ohm | ER Series | 3W | ± 5% | - | Axial Leaded | 100V | Wirewound | 0ppm/°C to +60ppm/°C | High Power | 6mm | - | 13.5mm | - | - | -55°C | 200°C | - | |||||