390ohm Panel / Chassis Mount Resistors:

18 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3829414

RoHS

Each
1+
$70.980
($78.08)
Min: 1 / Mult: 1
390ohm
TE Series
500W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
1259376

RoHS

Each
1+
$7.730
($8.50)
5+
$5.790
($6.37)
10+
$3.850
($4.24)
20+
$3.780
($4.16)
40+
$3.700
($4.07)
More Pricing...
Min: 1 / Mult: 1
390ohm
THS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
-
9508341

RoHS

Each
1+
$15.450
($17.00)
5+
$12.600
($13.86)
10+
$9.740
($10.71)
25+
$9.150
($10.06)
50+
$8.260
($9.09)
More Pricing...
Min: 1 / Mult: 1
390ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
3829361

RoHS

Each
1+
$47.010
($51.71)
2+
$43.390
($47.73)
3+
$39.760
($43.74)
5+
$36.130
($39.74)
10+
$32.500
($35.75)
More Pricing...
Min: 1 / Mult: 1
390ohm
TE Series
120W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
3829393

RoHS

Each
1+
$74.720
($82.19)
2+
$71.650
($78.82)
3+
$68.580
($75.44)
5+
$65.510
($72.06)
10+
$62.430
($68.67)
More Pricing...
Min: 1 / Mult: 1
390ohm
TE Series
300W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
3829350

RoHS

Each
1+
$39.570
($43.53)
2+
$36.250
($39.88)
3+
$32.930
($36.22)
5+
$29.610
($32.57)
10+
$26.290
($28.92)
More Pricing...
Min: 1 / Mult: 1
390ohm
TE Series
100W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
3829317

RoHS

Each
1+
$34.580
($38.04)
2+
$30.270
($33.30)
3+
$25.080
($27.59)
5+
$22.480
($24.73)
10+
$20.750
($22.82)
More Pricing...
Min: 1 / Mult: 1
390ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829328

RoHS

Each
1+
$29.050
($31.96)
2+
$26.700
($29.37)
3+
$24.340
($26.77)
5+
$21.980
($24.18)
10+
$19.630
($21.59)
More Pricing...
Min: 1 / Mult: 1
390ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829338

RoHS

Each
1+
$37.160
($40.88)
2+
$34.060
($37.47)
3+
$30.950
($34.04)
5+
$27.850
($30.64)
10+
$24.740
($27.21)
More Pricing...
Min: 1 / Mult: 1
390ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
3829383

RoHS

Each
1+
$62.200
($68.42)
2+
$59.500
($65.45)
3+
$56.800
($62.48)
5+
$54.100
($59.51)
10+
$51.390
($56.53)
More Pricing...
Min: 1 / Mult: 1
390ohm
TE Series
200W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
3829403

RoHS

Each
1+
$110.910
($122.00)
2+
$102.650
($112.92)
3+
$94.380
($103.82)
5+
$86.110
($94.72)
10+
$77.840
($85.62)
More Pricing...
Min: 1 / Mult: 1
390ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
4048591

RoHS

Each
1+
$451.900
($497.09)
5+
$435.850
($479.44)
Min: 1 / Mult: 1
390ohm
CJH Series
4kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
-
4048527

RoHS

Each
1+
$188.140
($206.95)
2+
$175.090
($192.60)
3+
$171.900
($189.09)
Min: 1 / Mult: 1
390ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
-
4043587

RoHS

Each
1+
$12.170
($13.39)
5+
$9.520
($10.47)
10+
$6.870
($7.56)
25+
$6.240
($6.86)
50+
$5.600
($6.16)
More Pricing...
Min: 1 / Mult: 1
390ohm
HS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 100ppm/°C
High Power
Panel Mount
19.9mm
21mm
11mm
-
-
MIL-PRF-18546
3829372

RoHS

Each
1+
$46.480
($51.13)
2+
$43.430
($47.77)
3+
$40.380
($44.42)
5+
$37.330
($41.06)
10+
$34.280
($37.71)
More Pricing...
Min: 1 / Mult: 1
390ohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
4048543

RoHS

Each
1+
$298.840
($328.72)
5+
$261.480
($287.63)
10+
$256.260
($281.89)
Min: 1 / Mult: 1
390ohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
-
1259500

RoHS

Each
1+
$10.900
($11.99)
2+
$9.810
($10.79)
3+
$8.720
($9.59)
5+
$7.630
($8.39)
10+
$6.540
($7.19)
More Pricing...
Min: 1 / Mult: 1
390ohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
2917208

RoHS

CGS - TE CONNECTIVITY
Each
1+
$5.060
($5.57)
5+
$4.610
($5.07)
10+
$4.150
($4.56)
20+
$3.970
($4.37)
40+
$3.680
($4.05)
More Pricing...
Min: 1 / Mult: 1
390ohm
THS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account