22kohm Panel / Chassis Mount Resistors:

15 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9508228

RoHS

Each
1+
$20.330
($22.36)
5+
$16.470
($18.12)
10+
$12.610
($13.87)
25+
$11.840
($13.02)
50+
$10.840
($11.92)
More Pricing...
Total:$20.33
Min: 1 / Mult: 1
22kohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
1141531

RoHS

Each
1+
$42.370
($46.61)
3+
$38.690
($42.56)
5+
$35.000
($38.50)
10+
$31.310
($34.44)
20+
$28.760
($31.64)
More Pricing...
Total:$42.37
Min: 1 / Mult: 1
22kohm
RCH Series
50W
± 5%
Solder Lug
1.285kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
15mm
-55°C
125°C
-
2009372

RoHS

Each
1+
$14.920
($16.41)
5+
$11.850
($13.04)
10+
$8.780
($9.66)
20+
$7.880
($8.67)
40+
$7.170
($7.89)
More Pricing...
Total:$14.92
Min: 1 / Mult: 1
22kohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-
-
-
1259516

RoHS

Each
1+
$13.060
($14.37)
5+
$10.610
($11.67)
10+
$8.160
($8.98)
20+
$7.440
($8.18)
40+
$6.720
($7.39)
More Pricing...
Total:$13.06
Min: 1 / Mult: 1
22kohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
2471587
Each
1+
$266.850
($293.54)
2+
$247.650
($272.42)
3+
$228.450
($251.30)
5+
$209.250
($230.18)
10+
$190.050
($209.06)
More Pricing...
Total:$266.85
Min: 1 / Mult: 1
22kohm
RCEC 750 Series
750W
± 10%
Screw
5kV
Cermet
± 150ppm/°C
High Power
Panel Mount
67mm
60mm
25mm
-55°C
150°C
-
4072302

RoHS

Each
1+
$31.010
($34.11)
3+
$29.460
($32.41)
5+
$27.900
($30.69)
10+
$26.340
($28.97)
20+
$25.720
($28.29)
More Pricing...
Total:$31.01
Min: 1 / Mult: 1
22kohm
ISOA Series
100W
± 5%
Screw
1.5kV
Thick Film
± 100ppm/°C
High Power
Panel Mount
38.2mm
25mm
12mm
-55°C
150°C
-
4683446

RoHS

Each
1+
$165.400
($181.94)
2+
$154.770
($170.25)
3+
$144.130
($158.54)
5+
$133.490
($146.84)
10+
$122.850
($135.14)
More Pricing...
Total:$165.40
Min: 1 / Mult: 1
22kohm
HS Series
350W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
-
4683555

RoHS

Each
1+
$242.480
($266.73)
2+
$228.120
($250.93)
3+
$213.750
($235.12)
5+
$199.390
($219.33)
10+
$185.020
($203.52)
More Pricing...
Total:$242.48
Min: 1 / Mult: 1
22kohm
HS Series
500W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
204mm
73mm
42mm
-55°C
200°C
-
4683322

RoHS

Each
1+
$42.890
($47.18)
2+
$39.800
($43.78)
3+
$36.700
($40.37)
5+
$33.610
($36.97)
10+
$30.510
($33.56)
More Pricing...
Total:$42.89
Min: 1 / Mult: 1
22kohm
HS Series
75W
± 5%
Threaded Stud
1.4kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49mm
48mm
24mm
-55°C
200°C
-
4683366

RoHS

Each
1+
$46.730
($51.40)
2+
$43.310
($47.64)
3+
$39.890
($43.88)
5+
$36.470
($40.12)
10+
$33.040
($36.34)
More Pricing...
Total:$46.73
Min: 1 / Mult: 1
22kohm
HS Series
100W
± 5%
Threaded Stud
1.9kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
66mm
48mm
24mm
-55°C
200°C
-
4683483

RoHS

Each
1+
$179.500
($197.45)
2+
$168.110
($184.92)
3+
$156.710
($172.38)
5+
$145.320
($159.85)
10+
$133.920
($147.31)
More Pricing...
Total:$179.50
Min: 1 / Mult: 1
22kohm
HS Series
400W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
166mm
73mm
42mm
-55°C
200°C
-
4683519

RoHS

Each
1+
$221.840
($244.02)
2+
$208.650
($229.52)
3+
$195.450
($215.00)
5+
$182.260
($200.49)
10+
$169.060
($185.97)
More Pricing...
Total:$221.84
Min: 1 / Mult: 1
22kohm
HS Series
450W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
185mm
73mm
42mm
-55°C
200°C
-
4568627

RoHS

Each
1+
$56.330
($61.96)
3+
$50.970
($56.07)
5+
$45.600
($50.16)
10+
$40.230
($44.25)
20+
$36.700
($40.37)
More Pricing...
Total:$56.33
Min: 1 / Mult: 1
22kohm
ISOA Series
200W
± 5%
Screw
1.5kV
Thick Film
± 100ppm/°C
High Power
Panel Mount
38.2mm
25mm
12mm
-55°C
150°C
AEC-Q200
4683409

RoHS

Each
1+
$57.330
($63.06)
2+
$53.300
($58.63)
3+
$49.270
($54.20)
5+
$45.240
($49.76)
10+
$41.210
($45.33)
More Pricing...
Total:$57.33
Min: 1 / Mult: 1
22kohm
HS Series
150W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
98mm
48mm
24mm
-55°C
200°C
-
3225455

RoHS

Each
1+
$35.070
($38.58)
2+
$31.920
($35.11)
3+
$29.200
($32.12)
5+
$27.580
($30.34)
10+
$25.830
($28.41)
More Pricing...
Total:$35.07
Min: 1 / Mult: 1
22kohm
HSF Series
50W
± 1%
Wire Leaded
1.25kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account