0
0 Items$0.00

Panel / Chassis Mount Resistors :

100 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
4048930

RoHS

Each
1+ $50.060($55.07)
2+ $46.690($51.36)
3+ $43.310($47.64)
5+ $39.920($43.91)
10+ $39.220($43.14)
330ohm
CJP Series
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
4048886

RoHS

Each
1+ $53.510($58.86)
2+ $49.780($54.76)
3+ $46.050($50.66)
5+ $42.330($46.56)
10+ $38.590($42.45)
More Pricing...
3.3ohm
CJP Series
100W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
40mm
20mm
-25°C
250°C
4048860

RoHS

Each
1+ $29.290($32.22)
3+ $28.080($30.89)
5+ $26.840($29.52)
10+ $25.610($28.17)
20+ $24.900($27.39)
More Pricing...
0.68ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
4048857

RoHS

Each
1+ $29.400($32.34)
3+ $26.770($29.45)
5+ $24.130($26.54)
10+ $21.490($23.64)
20+ $20.590($22.65)
6.8ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
4048858

RoHS

Each
1+ $29.690($32.66)
3+ $26.970($29.67)
5+ $24.230($26.65)
10+ $21.490($23.64)
20+ $20.590($22.65)
10ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
4048885

RoHS

Each
1+ $53.490($58.84)
2+ $49.770($54.75)
3+ $46.040($50.64)
5+ $42.320($46.55)
10+ $38.590($42.45)
More Pricing...
2.2ohm
CJP Series
100W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
40mm
20mm
-25°C
250°C
4048852

RoHS

Each
1+ $39.140($43.05)
3+ $35.410($38.95)
5+ $31.690($34.86)
10+ $27.950($30.74)
20+ $25.520($28.07)
More Pricing...
1.5ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
4048868

RoHS

Each
1+ $36.180($39.80)
3+ $32.370($35.61)
5+ $28.550($31.40)
10+ $24.730($27.20)
20+ $24.730($27.20)
10ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
4048916

RoHS

Each
1+ $46.830($51.51)
2+ $43.560($47.92)
3+ $40.290($44.32)
5+ $37.020($40.72)
10+ $35.610($39.17)
470ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
4048918

RoHS

Each
1+ $46.830($51.51)
2+ $43.560($47.92)
3+ $40.290($44.32)
5+ $37.020($40.72)
10+ $35.610($39.17)
1kohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
4048915

RoHS

Each
1+ $46.830($51.51)
2+ $43.560($47.92)
3+ $40.290($44.32)
5+ $37.020($40.72)
10+ $35.610($39.17)
330ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
4048909

RoHS

Each
1+ $46.830($51.51)
2+ $43.560($47.92)
3+ $40.290($44.32)
5+ $37.020($40.72)
10+ $35.610($39.17)
47ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
4048917

RoHS

Each
1+ $46.830($51.51)
2+ $43.560($47.92)
3+ $40.290($44.32)
5+ $37.020($40.72)
10+ $35.610($39.17)
680ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
4048932

RoHS

Each
1+ $50.060($55.07)
2+ $46.690($51.36)
3+ $43.310($47.64)
5+ $39.920($43.91)
10+ $39.220($43.14)
680ohm
CJP Series
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
4048928

RoHS

Each
1+ $50.060($55.07)
2+ $46.690($51.36)
3+ $43.310($47.64)
5+ $39.920($43.91)
10+ $39.220($43.14)
150ohm
CJP Series
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
4048850

RoHS

Each
1+ $29.400($32.34)
3+ $26.770($29.45)
5+ $24.130($26.54)
10+ $21.490($23.64)
20+ $20.590($22.65)
0.68ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
4048849

RoHS

Each
1+ $35.490($39.04)
3+ $31.270($34.40)
5+ $27.050($29.76)
10+ $22.840($25.12)
20+ $20.590($22.65)
0.47ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
4048871

RoHS

Each
1+ $36.180($39.80)
3+ $32.370($35.61)
5+ $28.550($31.40)
10+ $24.730($27.20)
20+ $24.730($27.20)
33ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
4068992

RoHS

Each
1+ $145.030($159.53)
2+ $120.860($132.95)
3+ $114.620($126.08)
5+ $108.320($119.15)
10+ $92.460($101.71)
More Pricing...
100ohm
MP QL Series
400W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
Power
Chassis Mount
282mm
40mm
81mm
-55°C
155°C
4048847

RoHS

Each
1+ $29.400($32.34)
3+ $26.770($29.45)
5+ $24.130($26.54)
10+ $21.490($23.64)
20+ $20.590($22.65)
0.22ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
4048906

RoHS

Each
1+ $62.530($68.78)
2+ $57.810($63.59)
3+ $53.090($58.40)
5+ $48.370($53.21)
10+ $43.650($48.02)
More Pricing...
22ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
4048924

RoHS

Each
1+ $78.850($86.74)
2+ $73.470($80.82)
3+ $68.080($74.89)
5+ $62.700($68.97)
10+ $57.310($63.04)
More Pricing...
33ohm
CJP Series
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
4048855

RoHS

Each
1+ $30.270($33.30)
3+ $26.790($29.47)
5+ $23.300($25.63)
10+ $20.590($22.65)
3.3ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
4068991

RoHS

Each
1+ $43.290($47.62)
2+ $35.570($39.13)
3+ $33.810($37.19)
5+ $33.390($36.73)
10+ $30.780($33.86)
1.5ohm
MP QL Series
400W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
Power
Chassis Mount
282mm
40mm
81mm
-55°C
155°C
4048892

RoHS

Each
1+ $50.830($55.91)
2+ $46.870($51.56)
3+ $42.910($47.20)
5+ $38.950($42.84)
10+ $34.980($38.48)
More Pricing...
22ohm
CJP Series
100W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
40mm
20mm
-25°C
250°C
1-25 of 100 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account