Panel / Chassis Mount Resistors:

9 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2504930

RoHS

Each
1+
$26.540
($29.19)
2+
$25.370
($27.91)
3+
$24.200
($26.62)
5+
$23.030
($25.33)
10+
$21.860
($24.05)
More Pricing...
Total:$26.54
Min: 1 / Mult: 1
22ohm
HS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
MIL-PRF-18546
2678711

RoHS

Each
1+
$26.210
($28.83)
2+
$24.950
($27.44)
3+
$23.690
($26.06)
5+
$22.430
($24.67)
10+
$21.160
($23.28)
More Pricing...
Total:$26.21
Min: 1 / Mult: 1
15ohm
HS Series
75W
± 1%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
MIL-PRF-18546
2678710

RoHS

Each
1+
$27.850
($30.64)
2+
$25.790
($28.37)
3+
$23.730
($26.10)
5+
$21.670
($23.84)
10+
$19.600
($21.56)
More Pricing...
Total:$27.85
Min: 1 / Mult: 1
10ohm
HS Series
75W
± 1%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
MIL-PRF-18546
2504934

RoHS

Each
1+
$21.350
($23.48)
2+
$19.740
($21.71)
3+
$18.120
($19.93)
5+
$16.510
($18.16)
10+
$14.890
($16.38)
More Pricing...
Total:$21.35
Min: 1 / Mult: 1
82ohm
HS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
MIL-PRF-18546
4044463

RoHS

Each
1+
$13.370
($14.71)
5+
$12.640
($13.90)
10+
$11.900
($13.09)
20+
$11.650
($12.82)
40+
$11.400
($12.54)
More Pricing...
Total:$13.37
Min: 1 / Mult: 1
100ohm
HS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
MIL-PRF-18546
4044473

RoHS

Each
1+
$26.340
($28.97)
5+
$22.500
($24.75)
10+
$18.660
($20.53)
20+
$18.360
($20.20)
40+
$18.050
($19.86)
More Pricing...
Total:$26.34
Min: 1 / Mult: 1
1kohm
HS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
MIL-PRF-18546
4044476

RoHS

Each
1+
$20.850
($22.94)
5+
$17.870
($19.66)
10+
$14.890
($16.38)
20+
$14.020
($15.42)
40+
$13.140
($14.45)
More Pricing...
Total:$20.85
Min: 1 / Mult: 1
1kohm
HS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
MIL-PRF-18546
4044522

RoHS

Each
1+
$21.360
($23.50)
5+
$18.130
($19.94)
10+
$14.890
($16.38)
20+
$14.530
($15.98)
40+
$14.170
($15.59)
More Pricing...
Total:$21.36
Min: 1 / Mult: 1
82ohm
HS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
MIL-PRF-18546
4044465

RoHS

Each
1+
$18.770
($20.65)
5+
$16.430
($18.07)
10+
$14.090
($15.50)
20+
$13.530
($14.88)
40+
$12.970
($14.27)
More Pricing...
Total:$18.77
Min: 1 / Mult: 1
10ohm
HS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
MIL-PRF-18546
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account