0
0 Items$0.00

Panel / Chassis Mount Resistors :

3,039 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
4048919

RoHS

Each
1+ $67.870($74.66)
2+ $63.250($69.58)
3+ $58.610($64.47)
5+ $53.970($59.37)
10+ $49.340($54.27)
More Pricing...
6.8ohm
CJP Series
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
-
4048949

RoHS

Each
1+ $80.930($89.02)
2+ $74.340($81.77)
3+ $67.750($74.52)
5+ $61.160($67.28)
10+ $54.560($60.02)
More Pricing...
100ohm
CJP Series
200W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
30mm
-25°C
250°C
-
3976514

RoHS

Each
1+ $14.680($16.15)
2+ $13.550($14.90)
3+ $12.410($13.65)
5+ $11.270($12.40)
10+ $10.130($11.14)
More Pricing...
2ohm
RHA Series
25W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.23mm
27.43mm
13.87mm
-55°C
250°C
AEC-Q200
4048596

RoHS

Each
1+ $526.270($578.90)
5+ $498.870($548.76)
10+ $471.470($518.62)
1.8kohm
CJH Series
4kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
-
4048525

RoHS

Each
1+ $249.850($274.84)
2+ $235.720($259.29)
3+ $221.580($243.74)
5+ $207.440($228.18)
10+ $193.300($212.63)
More Pricing...
180ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
-
4049045

RoHS

Each
1+ $153.160($168.48)
2+ $141.970($156.17)
3+ $130.780($143.86)
5+ $119.590($131.55)
10+ $108.390($119.23)
More Pricing...
3.3ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
4006997

RoHS

Each
1+ $534.830($588.31)
375ohm
HPBA Series
0.5hp
± 10%
Screw
230V
Wirewound
-
Braking
Chassis Mount
305mm
178mm
127mm
-
-
-
125937802

RoHS

Each
1+ $4.700($5.17)
500ohm
THS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
-
4048590

RoHS

Each
1+ $444.330($488.76)
5+ $441.310($485.44)
10+ $438.290($482.12)
270ohm
CJH Series
4kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
-
4225835

RoHS

Each
1+ $761.460($837.61)
5+ $746.240($820.86)
10+ $731.010($804.11)
-
-
-
± 0.1%
-
-
Metal Foil
± 2.5ppm/°C
High Power, Precision
-
-
-
-
-
-
-
3976479

RoHS

Each
1+ $9.410($10.35)
2+ $9.380($10.32)
3+ $9.340($10.27)
5+ $9.310($10.24)
10+ $9.280($10.21)
More Pricing...
1ohm
RHA Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
28.58mm
16.41mm
8.13mm
-55°C
250°C
AEC-Q200
4069024

RoHS

Each
1+ $94.360($103.80)
2+ $74.320($81.75)
3+ $69.990($76.99)
5+ $67.830($74.61)
10+ $65.670($72.24)
More Pricing...
1ohm
MP QR Series
1kW
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
Power
Chassis Mount
325mm
60mm
119mm
-55°C
155°C
-
4007015

RoHS

Each
1+ $490.050($539.06)
5+ $448.960($493.86)
10+ $407.850($448.64)
1.5kohm
HPBA Series
0.5hp
± 10%
Screw
460V
Wirewound
-
Braking
Chassis Mount
305mm
127mm
127mm
-
-
-
4307785

RoHS

Each
1+ $142.840($157.12)
10+ $116.570($128.23)
1ohm
XV5 Series
500W
± 5%
Wire Leaded
1.5kVDC
Metal Wirewound
± 260ppm/°C
High Power
Panel Mount
330mm
80mm
12mm
-40°C
155°C
AEC-Q200
4307786

RoHS

Each
1+ $150.350($165.38)
10+ $121.160($133.28)
6.8ohm
XV5 Series
500W
± 5%
Wire Leaded
1.5kVDC
Metal Wirewound
± 260ppm/°C
High Power
Panel Mount
330mm
80mm
12mm
-40°C
155°C
AEC-Q200
4068946

RoHS

Each
1+ $16.070($17.68)
2+ $11.850($13.04)
3+ $10.400($11.44)
5+ $8.810($9.69)
10+ $8.100($8.91)
More Pricing...
6.8ohm
MP QL Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
Power
Chassis Mount
102mm
28mm
61mm
-55°C
155°C
-
4049003

RoHS

Each
1+ $122.110($134.32)
2+ $113.740($125.11)
3+ $105.360($115.90)
5+ $96.980($106.68)
10+ $88.600($97.46)
More Pricing...
3.3ohm
CJP Series
500W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
-
4007966

RoHS

Each
1+ $56.770($62.45)
820ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
-
4307763

RoHS

Each
1+ $11.880($13.07)
5+ $10.190($11.21)
10+ $9.380($10.32)
25+ $8.620($9.48)
50+ $7.850($8.64)
100ohm
XV1 Series
60W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
4048902

RoHS

Each
1+ $53.510($58.86)
2+ $49.780($54.76)
3+ $46.050($50.66)
5+ $42.330($46.56)
10+ $38.590($42.45)
More Pricing...
1ohm
CJP Series
100W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
40mm
20mm
-25°C
250°C
-
4048602

RoHS

Each
1+ $615.600($677.16)
5+ $594.600($654.06)
10+ $573.600($630.96)
120ohm
CJH Series
5kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
550mm
103mm
52mm
-25°C
250°C
-
4068947

RoHS

Each
1+ $15.300($16.83)
2+ $11.270($12.40)
3+ $9.920($10.91)
5+ $7.720($8.49)
10+ $7.110($7.82)
More Pricing...
680ohm
MP QL Series
50W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
Power
Chassis Mount
102mm
28mm
61mm
-55°C
155°C
-
4048995

RoHS

Each
1+ $102.380($112.62)
2+ $94.700($104.17)
3+ $87.020($95.72)
5+ $79.340($87.27)
10+ $71.660($78.83)
More Pricing...
220ohm
CJP Series
400W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
-
4007046

RoHS

Each
1+ $982.270($1,080.50)
5+ $911.630($1,002.79)
10+ $841.000($925.10)
575ohm
HPBA Series
2hp
± 10%
Screw
575V
Wirewound
-
Braking
Chassis Mount
483mm
254mm
127mm
-
-
-
3976484

RoHS

Each
1+ $13.380($14.72)
2+ $12.340($13.57)
3+ $11.300($12.43)
5+ $10.260($11.29)
10+ $9.210($10.13)
More Pricing...
50ohm
RHA Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
28.58mm
16.41mm
8.13mm
-55°C
250°C
AEC-Q200
1076-1100 of 3039 items
of 122 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account