13kohm MELF SMD Resistors:

15 Products Found

We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

 

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

element14 offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1215962

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.400
($0.44)
50+
$0.188
($0.21)
250+
$0.144
($0.16)
500+
$0.129
($0.14)
1500+
$0.100
($0.11)
Total:$2.00
Min: 5 / Mult: 5
13kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
1215962RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.129
($0.14)
1500+
$0.100
($0.11)
Total:$64.50
Min: 500 / Mult: 25
13kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
3086215RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.936
($1.03)
250+
$0.823
($0.91)
500+
$0.751
($0.83)
1000+
$0.612
($0.67)
Total:$93.60
Min: 100 / Mult: 1
13kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3086215

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.070
($2.28)
50+
$1.040
($1.14)
100+
$0.936
($1.03)
250+
$0.823
($0.91)
500+
$0.751
($0.83)
More Pricing...
Total:$2.07
Min: 1 / Mult: 1
13kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
4180643

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.167
($0.18)
50+
$0.072
($0.08)
250+
$0.055
($0.06)
500+
$0.049
($0.05)
1500+
$0.044
($0.05)
More Pricing...
Total:$0.84
Min: 5 / Mult: 5
13kohm
MMF Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
3975568RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.085
($0.09)
1500+
$0.066
($0.07)
3000+
$0.056
($0.06)
Total:$42.50
Min: 500 / Mult: 5
13kohm
SMM Series
200V
Metal Film (Thin Film)
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3975568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.268
($0.29)
50+
$0.122
($0.13)
250+
$0.093
($0.10)
500+
$0.085
($0.09)
1500+
$0.066
($0.07)
More Pricing...
Total:$1.34
Min: 5 / Mult: 5
13kohm
SMM Series
200V
Metal Film (Thin Film)
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3975326RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.091
($0.10)
1500+
$0.083
($0.09)
3000+
$0.064
($0.07)
Total:$45.50
Min: 500 / Mult: 5
13kohm
MMA Series
200V
Metal Film (Thin Film)
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
4180643RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.049
($0.05)
1500+
$0.044
($0.05)
3000+
$0.039
($0.04)
Total:$24.50
Min: 500 / Mult: 5
13kohm
MMF Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
3975326

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.233
($0.26)
50+
$0.134
($0.15)
250+
$0.102
($0.11)
500+
$0.091
($0.10)
1500+
$0.083
($0.09)
More Pricing...
Total:$1.16
Min: 5 / Mult: 5
13kohm
MMA Series
200V
Metal Film (Thin Film)
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
4553051RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.084
($0.09)
1500+
$0.071
($0.08)
3000+
$0.066
($0.07)
Total:$42.00
Min: 500 / Mult: 5
13kohm
MP CSRA Series
200V
Metal Film
200mW
-
-
-
-55°C
155°C
-
4553051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.220
($0.24)
50+
$0.118
($0.13)
250+
$0.093
($0.10)
500+
$0.084
($0.09)
1500+
$0.071
($0.08)
More Pricing...
Total:$1.10
Min: 5 / Mult: 5
13kohm
MP CSRA Series
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2693299

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
$0.091
($0.10)
15000+
$0.086
($0.09)
30000+
$0.085
($0.09)
Total:$273.00
Min: 3000 / Mult: 3000
13kohm
MMU Series
150V
Thin Film
300mW
± 1%
± 50ppm/K
MicroMELF 0102
-55°C
155°C
AEC-Q200
4666384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.934
($1.03)
50+
$0.634
($0.70)
250+
$0.540
($0.59)
500+
$0.484
($0.53)
1500+
$0.437
($0.48)
More Pricing...
Total:$4.67
Min: 5 / Mult: 5
13kohm
MP CSRV Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MELF 0204
-55°C
155°C
AEC-Q200
4666384RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.634
($0.70)
250+
$0.540
($0.59)
500+
$0.484
($0.53)
1500+
$0.437
($0.48)
3000+
$0.415
($0.46)
Total:$63.40
Min: 100 / Mult: 5
13kohm
MP CSRV Series
200V
-
250mW
-
-
-
-55°C
155°C
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account