130kohm MELF SMD Resistors:

6 Products Found

We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

 

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

element14 offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1215989

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.400
($0.44)
50+
$0.188
($0.21)
100+
$0.117
($0.13)
250+
$0.144
($0.16)
500+
$0.129
($0.14)
More Pricing...
Total:$2.00
Min: 5 / Mult: 5
130kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
1215989RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.117
($0.13)
500+
$0.129
($0.14)
1500+
$0.100
($0.11)
3000+
$0.091
($0.10)
Total:$64.50
Min: 500 / Mult: 5
130kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
3086458

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.070
($2.28)
50+
$1.040
($1.14)
100+
$0.936
($1.03)
250+
$0.823
($0.91)
500+
$0.748
($0.82)
More Pricing...
Total:$2.07
Min: 1 / Mult: 1
130kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3086458RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.936
($1.03)
250+
$0.823
($0.91)
500+
$0.748
($0.82)
1000+
$0.612
($0.67)
Total:$93.60
Min: 100 / Mult: 1
130kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3975327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.250
($0.28)
50+
$0.113
($0.12)
250+
$0.083
($0.09)
500+
$0.074
($0.08)
1500+
$0.069
($0.08)
More Pricing...
Total:$1.25
Min: 5 / Mult: 5
130kohm
MMA Series
200V
Metal Film (Thin Film)
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3975327RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.074
($0.08)
1500+
$0.069
($0.08)
3000+
$0.059
($0.06)
Total:$37.00
Min: 500 / Mult: 5
130kohm
MMA Series
200V
Metal Film (Thin Film)
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account