18kohm Fixed Network Resistors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.061 ($0.07)100+ $0.040 ($0.04)500+ $0.032 ($0.04)1000+ $0.027 ($0.03)2500+ $0.023 ($0.03) | 18kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.5mm | MP 4D | -55°C | 155°C | - | ||||||
Each | 1+ $0.679 ($0.75)50+ $0.326 ($0.36)100+ $0.284 ($0.31)250+ $0.246 ($0.27)500+ $0.224 ($0.25)More Pricing... | 18kohm | Bussed | 8Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 1.13W | 22.81mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.090 ($0.10)100+ $0.051 ($0.06)500+ $0.034 ($0.04)1000+ $0.031 ($0.03)2500+ $0.027 ($0.03)More Pricing... | 18kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 62.5mW | ± 200ppm/°C | Array | - | Surface Mount Device | 0.8mm | 250mW | 3.2mm | 1.6mm | 0.5mm | CAY16 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.050 ($0.06)100+ $0.032 ($0.04)500+ $0.026 ($0.03)1000+ $0.023 ($0.03)2500+ $0.021 ($0.02)More Pricing... | 18kohm | Isolated | 4Resistors | 0603 [1608 Metric] | Flat | ± 5% | 50V | - | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | 100mW | 3.2mm | 1.55mm | 0.55mm | MP CNF Series | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.211 ($0.23)50+ $0.122 ($0.13)100+ $0.090 ($0.10)1000+ $0.053 ($0.06)5000+ $0.041 ($0.05) | 18kohm | - | 4Resistors | - | - | ± 5% | 50V | 62.5mW | ± 200ppm/°C | - | - | - | 0.8mm | 63mW | 3.2mm | 1.6mm | 0.6mm | - | -55°C | 155°C | - | ||||||